"PHILIPS LIGHTING"의 검색 결과16
보기
구매자
엔지니어
제조업체
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
포장
필터 적용되지 않음
0 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,055 10+ ₩2,251 50+ ₩2,050 100+ ₩1,828 250+ ₩1,723 가격 더 알아보기 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, USART | 4KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | ||||||
Each | 1+ ₩7,450 10+ ₩6,706 25+ ₩6,308 50+ ₩5,861 100+ ₩5,464 가격 더 알아보기 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 16KB | 32Pins | HVQFN | 42I/O's | I2C, SPI, UART, USB | 4KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||
Each | 1+ ₩23,533 10+ ₩18,561 25+ ₩17,340 50+ ₩16,660 100+ ₩15,980 가격 더 알아보기 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 100MHz | 512KB | 100Pins | TFBGA | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 8Channels | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | ||||||
Each | 1+ ₩3,617 10+ ₩2,675 50+ ₩2,440 100+ ₩2,183 250+ ₩2,061 가격 더 알아보기 | LPC Family LPC82x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 32KB | 20Pins | TSSOP | 16I/O's | I2C, SPI, USART | 8KB | 5Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC82x | ||||||
Each | 1+ ₩7,964 10+ ₩6,044 25+ ₩5,562 50+ ₩5,298 100+ ₩5,034 가격 더 알아보기 | LPC Family LPC1100 Series Microcontrollers | ARM Cortex-M0 | 32 bit | - | 50MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | ||||||
Each | 1+ ₩10,099 10+ ₩7,757 25+ ₩7,169 50+ ₩6,764 100+ ₩6,359 가격 더 알아보기 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART, USB | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||
Each | 1+ ₩8,042 10+ ₩6,125 25+ ₩5,646 50+ ₩5,382 100+ ₩5,118 가격 더 알아보기 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | - | 72MHz | 32KB | 48Pins | LQFP | 42I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||
Each | 1+ ₩3,180 10+ ₩2,347 50+ ₩2,058 100+ ₩1,918 250+ ₩1,778 가격 더 알아보기 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 20Pins | SOIC | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | ||||||
Each | 1+ ₩3,784 10+ ₩2,783 50+ ₩2,534 100+ ₩2,260 250+ ₩2,062 가격 더 알아보기 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 15MHz | 32KB | 33Pins | HVQFN | 30I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | ||||||
Each | 1+ ₩2,853 10+ ₩2,100 50+ ₩1,747 100+ ₩1,653 250+ ₩1,614 가격 더 알아보기 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 20Pins | TSSOP | 18I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | ||||||
Each | 1+ ₩2,463 10+ ₩1,797 50+ ₩1,453 100+ ₩1,384 250+ ₩1,367 가격 더 알아보기 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 8KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | ||||||
Each | 1+ ₩1,198 10+ ₩1,181 50+ ₩1,178 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 15MHz | 16KB | 16Pins | TSSOP | 13I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | ||||||
Each | 1+ ₩1,808 10+ ₩1,729 50+ ₩1,649 100+ ₩1,569 250+ ₩1,489 가격 더 알아보기 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 32bit | 15MHz | 16KB | 33Pins | HVQFN | 17I/O's | I2C, SPI, UART, USART | 2KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | ||||||
Each | 1+ ₩7,466 10+ ₩5,672 25+ ₩5,223 50+ ₩4,976 100+ ₩4,729 가격 더 알아보기 | LPC Family LPC1300 Series Microcontrollers | ARM Cortex-M3 | 32 bit | 32bit | 72MHz | 32KB | 33Pins | HVQFN | 28I/O's | I2C, SPI, UART | 8KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | ||||||
Each | 1+ ₩2,853 10+ ₩2,092 50+ ₩1,747 100+ ₩1,637 250+ ₩1,606 가격 더 알아보기 | LPC Family LPC80x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 15MHz | 32KB | 20Pins | TSSOP | 17I/O's | I2C, SPI, UART, USART | 4KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC80x | ||||||
Each | 1+ ₩2,697 10+ ₩1,975 50+ ₩1,606 100+ ₩1,528 250+ ₩1,491 가격 더 알아보기 | LPC Family LPC81x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | - | 30MHz | 16KB | 16Pins | TSSOP | 14I/O's | I2C, SPI, USART | 4KB | - | - | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC81x | ||||||