0
0 개 품목₩0

ARM Microcontrollers :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
4838693

RoHS

Each
1+₩51,124
5+₩41,591
10+₩38,075
25+₩36,817
50+₩35,643
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
4MB
289Pins
MAPBGA
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4784106

RoHS

Each
1+₩54,644
5+₩47,186
10+₩43,681
25+₩40,755
50+₩39,940
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
4MB
289Pins
MAPBGA
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4784116

RoHS

Each
1+₩61,734
5+₩49,677
10+₩47,063
25+₩44,776
50+₩43,097
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
176Pins
LQFP-EP
127I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4784109

RoHS

Each
1+₩51,120
5+₩41,136
10+₩38,972
25+₩37,078
50+₩35,688
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
4MB
289Pins
MAPBGA
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4838696

RoHS

Each
1+₩56,346
5+₩45,840
10+₩41,964
25+₩40,578
50+₩39,284
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
289Pins
MAPBGA
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4838697

RoHS

Each
1+₩59,865
5+₩48,703
10+₩44,585
25+₩43,112
50+₩41,738
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
176Pins
LQFP-EP
127I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4838694

RoHS

Each
1+₩49,572
5+₩40,329
10+₩36,919
25+₩35,700
50+₩34,562
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
4MB
289Pins
MAPBGA
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4784114

RoHS

Each
1+₩58,105
5+₩46,757
10+₩44,297
25+₩42,144
50+₩40,564
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
289Pins
MAPBGA
209I/O's
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI
800KB
120Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account