0
0 개 품목₩0

ARM Microcontrollers :

89개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2318839

RoHS

Each
1+₩20,323
25+₩19,917
100+₩19,511
SAM 32 Family SAM 3X Series Microcontrollers
ARM Cortex-M3
32 bit
84MHz
512KB
144Pins
LQFP
103I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3X
2215113

RoHS

Each
1+₩12,503
10+₩9,675
25+₩8,980
50+₩8,586
100+₩8,191
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
256KB
48Pins
LQFP
20I/O's
CAN, I2C, SPI, USART, USB
40KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2333254

RoHS

Each
1+₩10,957
10+₩8,454
25+₩7,821
50+₩7,473
100+₩7,125
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
128KB
48Pins
LQFP
20I/O's
CAN, I2C, SPI, UART, USART, USB
32KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2424422

RoHS

Each
1+₩9,753
10+₩7,480
25+₩6,924
50+₩5,877
100+₩5,523
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
64KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, USART, USB
16KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
3365391

RoHS

Each
1+₩16,163
10+₩12,516
25+₩11,780
50+₩11,130
100+₩10,479
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
256KB
48Pins
LQFP
37I/O's
CAN, I2C, I2S, SPI, USART, USB
40KB
15Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
3365477

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩9,156
50+₩8,613
100+₩8,069
500+₩7,793
1000+₩7,517
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
256KB
48Pins
LQFP
37I/O's
CAN, I2C, I2S, SPI, USART, USB
40KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2518145

RoHS

Each
1+₩10,243
10+₩7,044
25+₩6,571
50+₩6,178
100+₩5,784
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
192KB
64Pins
TFBGA
51I/O's
I2C, I2S, SPI, USART
20KB
15Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3246920

RoHS

Each
1+₩3,021
10+₩2,893
50+₩2,766
100+₩2,639
250+₩2,511
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
32KB
28Pins
UFQFPN
26I/O's
I2C, I2S, SPI, UART, USART
8KB
15Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
4138310

RoHS

Each
1+₩1,955
10+₩1,260
50+₩1,227
100+₩1,193
250+₩1,170
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
20Pins
TSSOP
18I/O's
I2C, I2S, SPI, USART
12KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4138307

RoHS

Each
1+₩2,110
10+₩1,249
100+₩1,055
500+₩1,006
1000+₩1,005
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
16KB
20Pins
TSSOP
18I/O's
I2C, I2S, SPI, USART
6KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676915

RoHS

Each
1+₩3,089
10+₩2,080
50+₩1,970
100+₩1,860
250+₩1,750
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
20Pins
TSSOP
18I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
36KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
4676916

RoHS

Each
1+₩3,231
10+₩2,180
50+₩2,065
100+₩1,949
250+₩1,840
가격 더 알아보기
STM32 Family STM32C0 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
20Pins
TSSOP
18I/O's
I2C, I2S, IrDA, LIN, PMBus, SMBus, SPI, UART, USART
30KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C0
3129641

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩7,974
50+₩7,478
100+₩6,981
500+₩6,686
1000+₩6,391
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
128KB
48Pins
LQFP
37I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
32KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2488326

RoHS

Each
1+₩6,304
10+₩4,334
25+₩4,019
50+₩3,934
100+₩3,849
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
64KB
64Pins
TFBGA
51I/O's
I2C, SPI, UART, USART
8KB
15Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3131878

RoHS

Each
1+₩18,483
25+₩17,648
100+₩16,687
184+₩16,354
SAM 32 Family SAM 3X Series Microcontrollers
ARM Cortex-M3
32 bit
84MHz
512KB
144Pins
LFBGA
103I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3X
3702553

RoHS

Each
1+₩3,799
10+₩2,821
25+₩2,797
50+₩2,772
100+₩2,748
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
32KB
28Pins
UFQFPN
26I/O's
I2C, I2S, SPI, UART, USART
18KB
15Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
2215347

RoHS

Each
1+₩12,055
25+₩10,984
100+₩10,765
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
100Pins
LQFP
79I/O's
I2C, I2S, SPI, UART, USB
128KB
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4S
2321675

RoHS

Each
1+₩13,694
25+₩13,421
100+₩13,147
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
100Pins
LQFP
79I/O's
I2C, I2S, SPI, UART, USB
160KB
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4S
2215352

RoHS

Each
1+₩10,006
25+₩9,806
100+₩9,606
SAM 32 Family SAM 4S Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
79I/O's
I2C, I2S, SPI, UART, USB
128KB
15Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4S
2333361

RoHS

Each
1+₩13,126
10+₩9,960
25+₩9,392
50+₩8,856
100+₩8,320
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
128KB
48Pins
LQFP
20I/O's
CAN, I2C, SPI, UART, USART, USB
32KB
15Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
2469570

RoHS

Each
1+₩11,330
10+₩8,888
25+₩8,241
50+₩7,879
100+₩7,517
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
64KB
48Pins
LQFP
37I/O's
CAN, I2C, SPI, USART
16KB
15Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
3246921

RoHS

Each
1+₩3,358
10+₩2,270
50+₩2,248
100+₩2,226
250+₩2,204
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
64KB
28Pins
UFQFPN
26I/O's
I2C, I2S, SPI, UART, USART
8KB
15Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
2991774

RoHS

Each
1+₩17,727
25+₩14,592
100+₩14,301
SAM 32 Family SAM 3A Series Microcontrollers
ARM Cortex-M3
32 bit
84MHz
512KB
100Pins
LQFP
63I/O's
CAN, ENET, I2C, I2S, SPI, SSI, UART, USB
96KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3A
2947736

RoHS

Each
1+₩12,181
25+₩10,070
100+₩9,869
SAM 32 Family SAM 4L Series Microcontrollers
ARM Cortex-M4
32 bit
48MHz
256KB
100Pins
TQFP
75I/O's
I2C, SPI, UART, USB
32KB
15Channels
12Bit
1.68V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4L
3280891

RoHS

Each
1+₩9,550
10+₩7,311
25+₩6,752
50+₩6,445
100+₩6,138
가격 더 알아보기
K32 L2B Family K32 L Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
HUQFN
36I/O's
I2C, SPI, UART
32KB
15Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
K32 L2
K32 L
89개 품목 1-25개
4 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account