0
0 개 품목₩0

ARM Microcontrollers :

186개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2985190

RoHS

Each
1+₩10,034
10+₩7,719
25+₩6,795
50+₩5,774
100+₩5,397
가격 더 알아보기
Kinetis L Family KL1x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
LQFP
54I/O's
I2C, I2S, SPI, UART
32KB
20Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
L Series
-
4378977

RoHS

Each
1+₩19,681
10+₩15,426
25+₩14,288
50+₩13,734
100+₩13,180
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
600MHz
64KB
225Pins
TFBGA
154I/O's
Ethernet, EMMC, FDCAN, I2C, I3C, I2S, LPUART, MDIOS, PDM, SAI, SDMMC, SPI, SPDIFRX, UART, USART, USB
620KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
4904770

RoHS

Each
1+₩16,405
10+₩12,828
25+₩11,378
50+₩11,158
100+₩10,937
가격 더 알아보기
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33F
32 bit
160MHz
2MB
100Pins
LQFP
82I/O's
FDCAN, I2C, LPUART, PSSI, SAI, SDMMC, SPI, UART, UCPD, USART, USB
784KB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
-
4914186

RoHS

Each
1+₩4,435
25+₩4,212
100+₩3,989
160+₩3,975
PIC32 Family PIC32CM LS00 Series Microcontrollers
ARM Cortex-M23
32 bit
48MHz
512KB
64Pins
TQFP
48I/O's
I2S
64KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
PIC32
PIC32CM LS00
-
5127412

RoHS

Each
1+₩12,378
10+₩9,900
25+₩9,359
50+₩9,016
100+₩8,681
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
48Pins
LQFP
38I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UCPD, USART, USB
128KB
20Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
-
4459511

RoHS

Each
1+₩5,662
25+₩5,192
100+₩4,978
260+₩4,764
PIC32 Family PIC32CM LE00 Series Microcontrollers
ARM Cortex-M23
32 bit
48MHz
256KB
64Pins
VQFN
48I/O's
I2C, LIN, SPI, UART
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
PIC32
PIC32CM LE00
-
4204877

RoHS

Each
1+₩9,459
10+₩7,457
25+₩6,836
50+₩6,560
100+₩6,283
가격 더 알아보기
EFM32 Family EFM32PG Series Microcontrollers
ARM Cortex-M4F
32 bit
40MHz
256KB
32Pins
QFN
20I/O's
I2C, I2S, SPI, USART
32KB
20Channels
12Bit
1.85V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32PG1
-
2469627

RoHS

Each
1+₩11,088
10+₩8,548
25+₩8,479
50+₩8,235
100+₩7,991
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
128KB
64Pins
LQFP
51I/O's
I2C, SPI, USART, USB
32KB
20Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2469592

RoHS

Each
1+₩10,801
10+₩8,305
25+₩7,300
50+₩7,056
100+₩6,812
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
128KB
64Pins
LQFP
51I/O's
I2C, SPI, USART, USB
16KB
20Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
3008362

RoHS

Each
1+₩59,569
5+₩55,489
10+₩51,408
25+₩46,341
50+₩44,974
F28x (C2000) Family F28M35Hx Series Microcontrollers
ARM Cortex-M3, C2000
32 bit
150MHz
512KB
144Pins
HTQFP
64I/O's
CAN, I2C, SPI, UART, USB
136KB
20Channels
12Bit
1.14V
1.32V
-40°C
105°C
Surface Mount
F28x (C2000)
F28M35Hx
-
2409253

RoHS

Each
1+₩6,048
25+₩5,510
100+₩5,274
160+₩5,038
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
52I/O's
I2C, I2S, SPI, UART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2469606

RoHS

Each
1+₩10,467
10+₩7,761
25+₩7,167
50+₩6,829
100+₩6,490
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
32MHz
128KB
64Pins
LQFP
51I/O's
I2C, SPI, USART, USB
32KB
20Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
-
2857715

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,593
25+₩6,382
100+₩5,903
1500+₩5,424
SAM 32 Family SAM C21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
52I/O's
CAN, I2C, SPI, USART
32KB
20Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
SAM 32
SAM C
-
2460546

RoHS

Each
1+₩6,656
25+₩6,504
100+₩6,352
160+₩6,200
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, USART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM32
SAM D2X
-
2460538

RoHS

Each
1+₩4,930
25+₩4,516
100+₩4,367
160+₩4,217
SAM 32 Family SAM D20 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USART
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
105°C
Surface Mount
SAM32
SAM D2X
-
2409254

RoHS

Each
1+₩5,924
25+₩5,386
100+₩5,157
260+₩4,928
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
QFN
52I/O's
I2C, I2S, SPI, UART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
3365345

RoHS

Each
1+₩26,374
10+₩20,920
25+₩19,180
50+₩18,815
100+₩18,450
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
180MHz
2MB
144Pins
LQFP
106I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
384KB
20Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2423718

RoHS

Each
1+₩4,295
25+₩4,191
100+₩4,087
160+₩3,982
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
TQFP
52I/O's
I2C, LIN, SPI, USART
16KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2446404

RoHS

Each
1+₩4,046
25+₩3,687
100+₩3,532
160+₩3,377
SAM 32 Family SAM D20 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
TQFP
52I/O's
I2C, SPI, UART
16KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
-
2523202

RoHS

Each
1+₩9,059
25+₩8,755
100+₩8,155
4000+₩7,555
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
QFN
51I/O's
I2C, LIN, SPI, UART, USB
32KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
-
2460548

RoHS

Each
1+₩6,532
25+₩5,924
100+₩5,682
260+₩5,439
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
QFN
52I/O's
I2C, SPI, USART, USB
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
125°C
Surface Mount
SAM32
SAM D2X
-
2981596

RoHS

Each
1+₩4,626
25+₩4,184
100+₩4,027
260+₩3,869
SAM 32 Family SAM D21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
QFN
52I/O's
I2C, I2S, UART, USART, USB
16KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAM D
-
2857717

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩4,902
25+₩4,737
100+₩4,413
1500+₩4,089
SAM 32 Family SAM D20 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, USART
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM 32
SAM D
-
2980921

RoHS

Each
1+₩5,966
10+₩4,502
25+₩4,443
50+₩4,383
100+₩4,323
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
128KB
48Pins
QFN
38I/O's
I2C, LPUART, SPI, USART, USB
40KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3586903

RoHS

Each
1+₩24,455
10+₩18,655
25+₩17,882
50+₩16,819
100+₩15,756
i.MX RT Family i.MX RT1060 Series Microcontrollers
ARM Cortex-M7
32 bit
528MHz
-
196Pins
MAPBGA
127I/O's
CAN, I2C, SAI, SPI, UART, USB
1MB
20Channels
12Bit
925mV
1.26V
-40°C
105°C
Surface Mount
-
i.MX RT1060
-
186개 품목 1-25개
8 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account