0
0 개 품목₩0

ARM Microcontrollers :

373개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2484976

RoHS

Each
1+₩17,860
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
1MB
208Pins
LQFP
168I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2333300

RoHS

Each
1+₩25,481
10+₩20,129
25+₩17,867
50+₩17,508
100+₩17,149
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
-
2393661

RoHS

Each
1+₩27,163
10+₩21,175
25+₩19,923
50+₩17,536
100+₩17,140
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2133577

RoHS

Each
1+₩17,936
10+₩14,251
25+₩13,488
50+₩11,687
100+₩11,233
가격 더 알아보기
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
40I/O's
CAN, I2C, I2S, SPI, UART, USB
64KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
-
2393656

RoHS

Each
1+₩18,857
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
176Pins
LQFP
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2333366

RoHS

Each
1+₩23,909
10+₩23,793
25+₩16,979
50+₩16,566
100+₩16,153
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
1MB
176Pins
LQFP
140I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2215222

RoHS

Each
1+₩15,820
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
1MB
176Pins
UFBGA
140I/O's
CAN, I2C, SPI, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
-
2064369

RoHS

Each
1+₩13,930
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
32bit
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
196KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2484978

RoHS

Each
1+₩31,166
10+₩25,187
25+₩24,137
50+₩22,701
100+₩21,265
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
1MB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2849929

RoHS

Each
1+₩29,231
10+₩24,314
25+₩23,022
50+₩22,412
100+₩21,802
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
2MB
176Pins
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2393667

RoHS

Each
1+₩27,422
10+₩25,587
25+₩23,751
50+₩18,629
100+₩17,718
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
176Pins
LQFP
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2418739

RoHS

Each
1+₩23,254
10+₩18,226
25+₩15,888
50+₩15,296
100+₩14,923
가격 더 알아보기
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32 bit
-
120MHz
1MB
100Pins
LQFP
55I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
24Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC45xx
-
2494463

RoHS

Each
1+₩10,800
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
2849930

RoHS

Each
1+₩19,400
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
2MB
176Pins
LQFP
132I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2849927

RoHS

Each
1+₩18,068
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
2MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3365420

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩10,800
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
80MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3365419

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩22,399
10+₩17,764
25+₩16,309
50+₩15,766
100+₩15,223
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2725152

RoHS

Each
1+₩24,317
10+₩19,125
25+₩17,440
50+₩16,923
100+₩16,405
가격 더 알아보기
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
216MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
2850988

RoHS

Each
1+₩19,332
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7
32 bit
-
200MHz
1MB
216Pins
TFBGA
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F7
-
3365374

RoHS

Each
1+₩36,591
10+₩29,308
25+₩26,386
50+₩21,407
100+₩20,385
가격 더 알아보기
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
216MHz
1MB
216Pins
TFBGA
159I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3365351

RoHS

Each
1+₩34,162
10+₩27,078
25+₩25,684
50+₩24,524
100+₩23,364
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
216MHz
1MB
176Pins
LQFP
132I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3648863

RoHS

Each
1+₩13,258
10+₩10,264
25+₩10,066
50+₩8,388
100+₩8,358
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
170MHz
512KB
64Pins
-
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
3132624

RoHS

Each
1+₩35,717
10+₩28,395
25+₩26,158
50+₩25,361
100+₩24,563
STM32 Family STM32F7 Series Microcontrollers
ARM Cortex-M7F
32 bit
-
216MHz
1MB
176Pins
LQFP
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
512KB
24Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F7
-
3365420RL

RoHS

Each (Supplied on Cut Tape)
리릴
1+₩10,800
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
80MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, SAI, SPI, LPUART, UART, USART, USB
128KB
24Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
-
3933053

RoHS

Each
1+₩27,602
10+₩21,826
25+₩18,946
50+₩16,434
100+₩15,817
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
168MHz
1MB
176Pins
UFBGA
140I/O's
CAN, ENET, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
373개 품목 1-25개
15 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account