ARM Microcontrollers :
14개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(14)
ADC Channels
=26Channels
1
(1)
(573)
(4)
(1)
(99)
(8)
(200)
(112)
Data Bus Width
(14)
IC Case / Package
(14)
ADC Resolution
(14)
Supply Voltage Min
(14)
Supply Voltage Max
(14)
Operating Temperature Min
(14)
IC Mounting
(14)
MCU Family
(14)
Product Range
(12)
(1)
(1)
포장
(14)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩12,286 10+₩9,505 25+₩8,809 50+₩8,431 100+₩8,052 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩20,796 10+₩15,728 25+₩14,662 50+₩13,943 100+₩13,226 가격 더 알아보기 | STM32 Family STM32H5F4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 100Pins | LQFP | 80I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5F4 | ||||||
Each | 1+₩16,397 10+₩12,951 25+₩12,070 50+₩11,452 100+₩10,834 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩15,671 10+₩12,148 25+₩11,536 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩15,895 10+₩12,641 25+₩12,140 50+₩11,595 100+₩11,050 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩13,372 10+₩10,342 25+₩9,589 50+₩9,170 100+₩8,750 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩13,395 10+₩9,880 25+₩9,424 50+₩8,802 100+₩8,179 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩19,592 10+₩14,626 25+₩13,774 50+₩13,091 100+₩12,428 가격 더 알아보기 | STM32 Family STM32H5E4 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 250MHz | 4MB | 100Pins | LQFP | 80I/O's | Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SAI, SPI, UART, USART | 1.5MB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32H5E4 | ||||||
Each | 1+₩15,269 10+₩11,901 25+₩11,050 50+₩10,463 100+₩9,876 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩9,417 10+₩8,116 25+₩7,944 50+₩7,696 100+₩7,448 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩12,339 10+₩8,305 25+₩7,864 50+₩7,447 100+₩7,029 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩15,434 10+₩11,922 25+₩11,371 50+₩10,631 100+₩9,872 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩14,618 10+₩10,973 25+₩10,460 50+₩9,777 100+₩9,074 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 256KB | 64Pins | LQFP | 52I/O's | FDCAN, I2C, I2S, LPUART, SAI, SPI, UCPD, UART, USART, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | ||||||
Each | 1+₩16,402 10+₩12,662 25+₩12,093 50+₩11,295 100+₩10,498 가격 더 알아보기 | STM32 Family STM32G4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 170MHz | 512KB | 64Pins | LQFP | 52I/O's | FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, USART, UCPD, USB | 128KB | 26Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32G4 | ||||||