0
0 개 품목₩0

ARM Microcontrollers :

48개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
1524639

RoHS

Each
1+₩33,331
10+₩26,602
25+₩23,911
50+₩22,810
100+₩21,709
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32 bit
60MHz
128KB
64Pins
LQFP
45I/O's
SPI, UART
16KB
28Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
2820778

RoHS

Each
1+₩24,989
10+₩19,782
25+₩17,943
50+₩16,132
100+₩16,114
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
400MHz
2MB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2133539

RoHS

Each
1+₩13,396
10+₩10,832
25+₩9,929
50+₩9,923
100+₩9,137
가격 더 알아보기
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
64KB
64Pins
LQFP
44I/O's
I2C, SPI, UART
16KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
3933138

RoHS

Each
1+₩32,510
10+₩26,215
25+₩24,325
50+₩23,259
100+₩22,192
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
176Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933142

RoHS

Each
1+₩33,013
10+₩26,672
25+₩24,203
50+₩23,365
100+₩22,527
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
480MHz
1MB
176Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
2MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4913018
Each
1+₩6,223
10+₩4,415
25+₩4,113
50+₩3,967
100+₩3,827
가격 더 알아보기
STM32 Mainstream Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
100Pins
LQFP
86I/O's
Ethernet, I2C, I3C, I2S, FDCAN, LPUART, SPI, UART, USART, USB
256KB
28Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
4904752

RoHS

Each
1+₩30,934
10+₩24,641
25+₩23,379
50+₩22,117
100+₩21,337
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
480MHz
2MB
169Pins
UFBGA
112I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
800KB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4904712

RoHS

Each
1+₩33,425
10+₩26,947
25+₩24,716
50+₩23,780
100+₩22,844
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M4F
32 bit
300MHz
2MB
176Pins
LQFP
119I/O's
FDCAN, Ethernet, I2C, I2S, LPUART, MDIO, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
864KB
28Channels
16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
2133515

RoHS

Each
1+₩17,070
10+₩13,330
25+₩11,845
50+₩11,831
100+₩11,100
가격 더 알아보기
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
128KB
64Pins
LQFP
44I/O's
I2C, SPI, UART
32KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K1x
2985207

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩17,703
10+₩14,584
25+₩13,824
50+₩13,405
100+₩12,984
가격 더 알아보기
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
256KB
64Pins
LQFP
44I/O's
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
K Series
2775900

RoHS

Each
1+₩12,107
25+₩11,085
100+₩11,043
SAM 32 Family SAM E5X Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
1MB
100Pins
TQFP
81I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
256KB
28Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM E5X
2775892

RoHS

Each
1+₩10,509
25+₩9,964
100+₩9,419
SAM 32 Family SAM D5X Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
1MB
100Pins
TQFP
81I/O's
I2C, I2S, LIN, SPI, UART, USART, USB
256KB
28Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM D5X
1605539

RoHS

Each
1+₩45,521
10+₩36,915
25+₩34,032
50+₩33,004
100+₩31,893
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32 bit
-
-
64Pins
LQFP
45I/O's
I2C, SPI, SSI, UART, USB
-
28Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
3249780

RoHS

Each
1+₩21,549
10+₩16,655
25+₩15,273
50+₩14,813
100+₩14,352
가격 더 알아보기
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32 bit
48MHz
1MB
145Pins
TFLGA
126I/O's
CAN, I2C, SPI, UART, USB
192KB
28Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S3
1524640

RoHS

Each
1+₩40,847
10+₩33,124
25+₩30,537
50+₩29,615
100+₩28,619
LPC Family LPC2000 Series Microcontrollers
ARM7
32 bit
-
-
64Pins
LQFP
45I/O's
SPI, UART
-
28Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
5115581

RoHS

Each
1+₩7,413
10+₩5,259
25+₩4,899
50+₩4,726
100+₩4,558
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
144Pins
LQFP
118I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
28Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
4904683

RoHS

Each
1+₩21,274
10+₩16,679
25+₩15,760
50+₩14,840
100+₩14,270
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
68Pins
VFQFPN-EP
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
5115592

RoHS

Each
1+₩4,460
10+₩3,165
50+₩2,948
100+₩2,844
250+₩2,743
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
100Pins
LQFP
86I/O's
Ethernet, FDCAN, I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
28Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
4904748

RoHS

Each
1+₩18,066
10+₩14,136
25+₩12,567
50+₩12,322
100+₩12,077
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
68Pins
VFQFPN-EP
46I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
176KB
28Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3515804

RoHS

Each
1+₩32,874
10+₩26,214
25+₩24,562
50+₩23,646
100+₩22,729
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
176Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2985207RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩14,584
25+₩13,824
50+₩13,405
100+₩12,984
250+₩12,748
Kinetis K Family K1x Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
256KB
64Pins
LQFP
44I/O's
CAN, I2C, I2S, SPI, UART
64KB
28Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis 
K Series
3933139

RoHS

Each
1+₩20,037
10+₩15,273
25+₩13,862
50+₩13,380
100+₩12,898
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
480MHz
128KB
144Pins
LQFP
114I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933137

RoHS

Each
1+₩28,377
10+₩22,524
25+₩20,657
50+₩20,057
100+₩19,457
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
1MB
176Pins
LQFP
119I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933129

RoHS

Each
1+₩23,075
10+₩18,268
25+₩17,729
50+₩17,190
100+₩16,650
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
480MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3933135

RoHS

Each
1+₩32,297
10+₩25,865
25+₩23,609
50+₩22,878
100+₩22,146
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M7F
32 bit
480MHz
2MB
169Pins
UFBGA
112I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
28Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
48개 품목 1-25개
2 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account