0
0 개 품목₩0

ARM Microcontrollers :

93개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3648860

RoHS

Each
1+₩9,689
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
80Pins
LQFP
-
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
112KB
32Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
-
2850996

RoHS

Each
1+₩29,918
10+₩23,789
25+₩22,845
50+₩21,901
100+₩20,956
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
400MHz
2MB
208Pins
LQFP
168I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2820774

RoHS

Each
1+₩28,353
10+₩22,075
25+₩21,978
50+₩19,693
100+₩19,605
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
400MHz
2MB
176Pins
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2985285

RoHS

Each
1+₩8,360
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3224926

RoHS

Each
1+₩15,308
10+₩11,895
25+₩11,816
50+₩11,737
100+₩11,658
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, I2S, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3295908

RoHS

Each
1+₩16,054
10+₩12,260
25+₩11,547
50+₩10,923
100+₩10,298
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
512KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3370141RL

RoHS

Each (Supplied on Cut Tape)
리릴
1+₩8,244
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3370141

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩8,244
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, LIN, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3933140

RoHS

Each
1+₩16,848
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
480MHz
2MB
169Pins
UFBGA
131I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2780947

RoHS

Each
1+₩45,890
10+₩35,902
25+₩34,297
50+₩32,481
100+₩30,665
XMC4000 Family XMC4800 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
2MB
196Pins
LFBGA
75I/O's
CAN, I2C, I2S, LIN, SPI, UART, USB
352KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC48xx
-
2418740

RoHS

Each
1+₩25,816
10+₩20,432
25+₩18,081
50+₩17,765
100+₩17,449
가격 더 알아보기
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LQFP
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC45xx
-
3294668

RoHS

Each
1+₩33,162
10+₩26,449
25+₩23,529
50+₩23,141
100+₩22,752
XMC4000 Family XMC4700 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
2MB
144Pins
LQFP
119I/O's
I2C, I2S, SPI, UART, USB
352KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
Surface Mount
XMC
XMC47xx
-
4904750

RoHS

Each
1+₩22,657
10+₩17,218
25+₩16,501
50+₩15,517
100+₩14,532
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
LQFP
67I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
176KB
32Channels
12Bit, 16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
-
2820775

RoHS

Each
1+₩29,931
10+₩24,191
25+₩23,188
50+₩21,813
100+₩20,437
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
400MHz
2MB
176Pins
LQFP
140I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2985284

RoHS

Each
1+₩16,999
10+₩15,299
25+₩14,392
50+₩13,372
100+₩12,466
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
100Pins
MAPBGA
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985289

RoHS

Each
1+₩24,721
10+₩23,155
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
64MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
48KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985290

RoHS

Each
1+₩16,841
10+₩13,338
25+₩12,435
50+₩12,117
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
64MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
S32
S32K1xx
AEC-Q100
4253987

RoHS

Each
1+₩20,127
10+₩19,107
25+₩18,086
50+₩17,642
S32K3 Family S32K322 Series Microcontrollers
ARM Cortex-M7
32 bit
160MHz
2MB
172Pins
HDQFP
32I/O's
CAN, Ethernet, I2C, I2S, LIN, PWM, SAI, SENT, SPI, UART
256KB
32Channels
12Bit
2.97V
5.5V
-40°C
105°C
Surface Mount
S32K3
S32K322 Series
AEC-Q100
2985283

RoHS

Each
1+₩16,228
10+₩12,651
25+₩11,982
50+₩11,225
100+₩10,467
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985216

RoHS

Each
1+₩15,097
10+₩11,735
25+₩10,892
50+₩10,430
100+₩9,968
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2418741

RoHS

Each
1+₩29,416
10+₩23,773
25+₩22,800
50+₩21,438
100+₩20,076
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LFBGA
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
105°C
Surface Mount
XMC
XMC45xx
-
3234316

RoHS

Each
1+₩25,443
10+₩20,108
25+₩18,779
50+₩17,782
100+₩16,784
가격 더 알아보기
XMC4000 Family XMC4500 Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LFBGA
91I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
160KB
32Channels
12Bit
3.13V
3.63V
-40°C
85°C
Surface Mount
XMC
XMC45xx
-
2710099

RoHS

Each
1+₩39,064
10+₩32,318
25+₩28,961
50+₩28,070
100+₩27,733
XMC4000 Family XMC4800 Series Microcontrollers
ARM Cortex-M4
32 bit
144MHz
352KB
144Pins
LQFP
119I/O's
I2C, I2S, LIN, SPI, UART
2MB
32Channels
12Bit
3.13V
3.63V
-40°C
125°C
Surface Mount
XMC
XMC48xx
-
2980956

RoHS

Each
1+₩22,281
10+₩16,930
25+₩16,233
50+₩15,260
100+₩14,287
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
400MHz
128KB
176Pins
UFBGA
140I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
32Channels
16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
2775901

RoHS

Each
1+₩15,244
25+₩14,940
100+₩14,635
SAM 32 Family SAM E5X Series Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
1MB
128Pins
TQFP
99I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART, USART, USB
256KB
32Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM E5X
-
93개 품목 1-25개
4 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account