0
0 개 품목₩0

ARM Microcontrollers :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2466937

RoHS

Each
1+₩21,430
10+₩16,888
25+₩14,907
50+₩12,444
100+₩12,218
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
512KB
144Pins
LQFP
45I/O's
CAN, I2C, SPI, UART, USART, USB
64KB
40Channels
12Bit
2V
6V
-40°C
85°C
Surface Mount
STM32
STM32F3
3365340

RoHS

Each
1+₩14,239
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
72MHz
512KB
144Pins
LQFP
115I/O's
CAN, I2C, I2S, SPI, USART, UART, USB
64KB
40Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
3128685

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩44,717
5+₩41,449
10+₩38,180
25+₩33,568
50+₩32,897
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
144Pins
LQFP
100I/O's
CAN, Ethernet, I2C, I2S, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
3128685RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩38,180
25+₩33,568
50+₩32,897
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
144Pins
LQFP
100I/O's
CAN, Ethernet, I2C, I2S, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2484261

RoHS

Each
1+₩43,958
5+₩39,728
10+₩35,497
25+₩33,204
50+₩32,540
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32 bit
-
180MHz
2MB
144Pins
LQFP
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2484260

RoHS

Each
1+₩46,297
5+₩41,841
10+₩37,384
25+₩33,826
50+₩33,816
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4F
32 bit
-
180MHz
2MB
144Pins
MAPBGA
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2890199

RoHS

Each
1+₩40,418
10+₩32,499
25+₩29,330
50+₩29,328
100+₩28,347
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
1MB
144Pins
MAPBGA
100I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
256KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2333318

RoHS

Each
1+₩15,985
10+₩14,387
25+₩13,534
50+₩12,575
100+₩11,723
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
256KB
144Pins
LQFP
114I/O's
I2C, SPI, USART, USB
32KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2333331

RoHS

Each
1+₩17,288
10+₩13,463
25+₩12,152
50+₩11,841
100+₩11,530
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
256KB
144Pins
LQFP
114I/O's
I2C, SPI, USART, USB
32KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2333332

RoHS

Each
1+₩20,478
10+₩16,115
25+₩14,223
50+₩13,961
100+₩13,698
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
384KB
144Pins
LQFP
114I/O's
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2333319

RoHS

Each
1+₩19,152
10+₩15,065
25+₩13,394
50+₩13,042
100+₩12,690
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
384KB
144Pins
LQFP
114I/O's
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2333310

RoHS

Each
1+₩17,543
10+₩14,037
25+₩13,167
50+₩12,707
100+₩12,271
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
384KB
132Pins
BGA
108I/O's
I2C, SPI, USART, USB
48KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2469634

RoHS

Each
1+₩20,948
10+₩18,853
25+₩17,736
50+₩16,479
100+₩15,362
가격 더 알아보기
STM32 Family STM32L1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
512KB
144Pins
LQFP
115I/O's
I2C, SPI, USART, USB
80KB
40Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L1
2434220

RoHS

Each
1+₩19,503
10+₩15,316
25+₩13,640
50+₩13,381
100+₩13,121
가격 더 알아보기
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
-
120MHz
256KB
121Pins
XFBGA
70I/O's
I2C, I2S, SPI, UART, USB
48KB
40Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2947030

RoHS

Each
1+₩7,540
10+₩5,924
25+₩5,303
50+₩5,172
100+₩5,040
가격 더 알아보기
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
128KB
64Pins
QFP
50I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
40Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
15개 품목 1-15개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account