0
0 개 품목₩0

ARM Microcontrollers :

19개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4904716

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩17,521
10+₩13,572
25+₩12,463
50+₩12,095
100+₩11,738
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
115Pins
WLCSP
67I/O's
FDCAN, Ethernet, HDMI, I2C, I2S, LPUART, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
5127468

RoHS

Each
1+₩14,841
10+₩11,314
25+₩10,546
50+₩9,989
100+₩9,629
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
128KB
100Pins
TFBGA
80I/O's
FDCAN/I2C/I2S/HDMI/LPUART/MDIO/MII/PDM/RMII/SAI/SDMMC/SPDIFRX/SPI/SWPMI/TT-FDCAN/UART/USART/USB
564KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
3666466

RoHS

Each
1+₩18,339
10+₩14,381
25+₩12,789
50+₩12,543
100+₩12,297
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
TFBGA
80I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
564KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
2360684

RoHS

Each
1+₩30,620
10+₩24,568
25+₩22,607
50+₩22,061
100+₩21,550
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2360683

RoHS

Each
1+₩30,005
10+₩24,411
25+₩22,347
50+₩21,609
100+₩20,920
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
121Pins
MAPBGA
86I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2947027

RoHS

Each
1+₩7,775
10+₩6,366
25+₩5,662
50+₩5,490
100+₩5,317
가격 더 알아보기
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
QFN
53I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
43Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
4849236

RoHS

Each
1+₩7,439
10+₩5,742
25+₩5,236
50+₩5,050
100+₩4,838
가격 더 알아보기
MCXA1 Family MCXA185 Series Microcontrollers
ARM Cortex-M33F
32 bit
240MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I3C, SPI, UART, USB
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA185
4849239

RoHS

Each
1+₩7,665
10+₩5,916
25+₩5,395
50+₩5,203
100+₩4,985
가격 더 알아보기
MCXA1 Family MCXA186 Series Microcontrollers
ARM Cortex-M33F
32 bit
240MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, I3C, SPI, UART, USB
256KB
43Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA186
4849252

RoHS

Each
1+₩8,561
10+₩6,608
25+₩6,025
50+₩5,811
100+₩5,567
가격 더 알아보기
MCXA2 Family MCXA266 Series Microcontrollers
ARM Cortex-M33F
32 bit
240MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, I3C, SPI, UART, USB
256KB
43Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA2
MCXA266
5127458

RoHS

Each
1+₩17,320
10+₩13,598
25+₩12,832
50+₩12,093
100+₩11,581
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
512KB
100Pins
TFBGA
80I/O's
FDCAN/I2C/I2S/HDMI/LPUART/MDIO/MII/PDM/RMII/SAI/SDMMC/SPDIFRX/SPI/SWPMI/TT-FDCAN/UART/USART/USB
128KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
5127474

RoHS

Each
1+₩19,401
10+₩14,790
25+₩13,787
50+₩13,058
100+₩12,588
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
TFBGA
74I/O's
Enet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
564KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4904715

RoHS

Each
1+₩19,125
10+₩15,014
25+₩14,191
50+₩13,367
100+₩12,857
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
TFBGA
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
4849232

RoHS

Each
1+₩6,993
10+₩5,397
25+₩4,921
50+₩4,746
100+₩4,547
가격 더 알아보기
MCXA1 Family MCXA175 Series Microcontrollers
ARM Cortex-M33F
32 bit
180MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I3C, SPI, UART, USB
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA175
4849246

RoHS

Each
1+₩8,112
10+₩6,261
25+₩5,709
50+₩5,506
100+₩5,275
가격 더 알아보기
MCXA2 Family MCXA256 Series Microcontrollers
ARM Cortex-M33F
32 bit
180MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, I3C, SPI, UART, USB
256KB
43Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA2
MCXA256
4904749

RoHS

Each
1+₩17,993
10+₩14,099
25+₩12,828
50+₩12,442
100+₩12,055
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
TFBGA
74I/O's
Ethernet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, SAI, SPI, SDMMC, SPDIFRX, SWPMI, UART, USART, USB
176KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
4849249

RoHS

Each
1+₩8,338
10+₩6,435
25+₩5,868
50+₩5,659
100+₩5,422
가격 더 알아보기
MCXA2 Family MCXA265 Series Microcontrollers
ARM Cortex-M33F
32 bit
240MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I3C, SPI, UART, USB
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA2
MCXA265
4849235

RoHS

Each
1+₩7,216
10+₩5,570
25+₩5,079
50+₩4,898
100+₩4,693
가격 더 알아보기
MCXA1 Family MCXA176 Series Microcontrollers
ARM Cortex-M33F
32 bit
180MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, I3C, SPI, UART, USB
256KB
43Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA1
MCXA176
5127473

RoHS

Each
1+₩20,755
10+₩15,822
25+₩14,749
50+₩13,970
100+₩13,466
가격 더 알아보기
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
550MHz
1MB
100Pins
TFBGA
74I/O's
Enet, FDCAN, HDMI, I2C, I2S, LPUART, MDIO, PDM, SAI, SDMMC, SPI, SPDIFRX, SWPMI, UART, USART, USB
564KB
43Channels
12Bit, 16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
4849242

RoHS

Each
1+₩7,888
10+₩6,089
25+₩5,552
50+₩5,355
100+₩5,130
가격 더 알아보기
MCXA2 Family MCXA255 Series Microcontrollers
ARM Cortex-M33F
32 bit
180MHz
512KB
144Pins
LQFP
114I/O's
CAN, I2C, I3C, SPI, UART, USB
128KB
43Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA2
MCXA255
19개 품목 1-19개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account