0
0 개 품목₩0

ARM Microcontrollers :

10개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2133630

RoHS

Each
1+₩31,670
10+₩25,264
25+₩22,480
50+₩22,078
100+₩21,675
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
144Pins
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2128193

RoHS

Each
1+₩34,373
10+₩27,250
25+₩24,759
50+₩24,750
100+₩23,898
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
144Pins
MAPBGA
100I/O's
CAN, I2C, SPI, UART, USART
128KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2841094

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩35,148
10+₩29,862
25+₩26,308
50+₩25,199
100+₩24,090
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
144Pins
LQFP
100I/O's
CAN, Ethernet, I2C, I2S, SDHC, SPI, UART, USB
128KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2076528

RoHS

Each
1+₩26,396
10+₩21,474
25+₩19,658
50+₩19,009
100+₩18,403
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
100Pins
LQFP
66I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2340530

RoHS

Each
1+₩34,753
10+₩28,085
25+₩26,915
50+₩25,321
100+₩23,726
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2340531

RoHS

Each
1+₩32,167
10+₩25,809
25+₩23,750
50+₩23,176
100+₩22,639
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2133634

RoHS

Each
1+₩30,728
10+₩24,500
25+₩21,782
50+₩21,417
100+₩21,052
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
144Pins
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2128194

RoHS

Each
1+₩33,948
10+₩27,618
25+₩25,283
50+₩24,448
100+₩23,668
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
144Pins
MAPBGA
100I/O's
CAN, I2C, SPI, UART, USART
64KB
46Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2947028

RoHS

Each
1+₩8,092
10+₩6,463
25+₩5,800
50+₩5,593
100+₩5,386
가격 더 알아보기
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
80Pins
QFN
67I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
46Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
5155410

RoHS

Each
1+₩11,654
10+₩9,044
25+₩8,301
50+₩7,957
100+₩7,612
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
256KB
80Pins
LQFP
66I/O's
FDCAN, I2C, I2S, LPUART, SAI, SPI, UART, UCPD, USART, USB
128KB
46Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
10개 품목 1-10개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account