0
0 개 품목₩0

ARM Microcontrollers :

59개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2333282

RoHS

Each
1+₩22,735
10+₩21,596
25+₩20,456
50+₩19,316
100+₩18,176
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
192KB
48Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
4205426

RoHS

Each
1+₩45,050
5+₩41,846
10+₩38,641
25+₩35,828
50+₩34,377
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
240MHz
4MB
216Pins
TEQFP
108I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT3DL
-
2488310

RoHS

Each
1+₩18,870
10+₩15,029
25+₩14,008
50+₩13,383
100+₩12,757
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
180MHz
512KB
64Pins
LQFP
50I/O's
CAN, I2C, I2S, SPI, UART, USART, USB
128KB
48Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
-
2985293

RoHS

Each
1+₩17,303
10+₩16,866
25+₩16,429
50+₩15,991
100+₩15,554
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
1MB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3381460

RoHS

Each
1+₩28,605
10+₩22,670
25+₩21,195
50+₩20,408
100+₩20,023
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7
32 bit
280MHz
2MB
225Pins
TFBGA
168I/O's
CAN, I2C, I2S, SAI, SPI, UART, USART, USB
1.16MB
48Channels
8Bit, 16Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H7
-
4134289

RoHS

Each
1+₩20,742
10+₩20,057
25+₩19,371
50+₩19,362
S32K3 Family S32K322 Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
2MB
172Pins
QFP-EP
143I/O's
CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K322 Series
AEC-Q100
4205425

RoHS

Each
1+₩58,703
5+₩53,752
10+₩48,801
25+₩44,995
50+₩42,957
Traveo T2G Family CYT3DL Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
240MHz
4MB
272Pins
BGA
135I/O's
CAN, CSI, Ethernet, I2C, LIN, SPI, UART
384KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT3DL
-
4218657

RoHS

Each
1+₩25,119
10+₩19,881
25+₩18,909
50+₩18,797
100+₩18,684
S32K3 Family S32K322 Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
2MB
100Pins
MaxQFP
-
CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K322 Series
AEC-Q100
4134287

RoHS

Each
1+₩22,777
10+₩18,906
S32K3 Family S32K342 Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
2MB
172Pins
QFP-EP
143I/O's
CAN, Ethernet, I2C, I2S, LPUART, PWM, SAI, SPI, UART
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K342 Series
AEC-Q100
4218655

RoHS

Each
1+₩19,115
S32K3 Family S32K341 Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
1MB
100Pins
MaxQFP
-
CAN, Ethernet, I2C, I2S, LIN, UART, PWM, SAI, SENT, SPI, UART
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K341 Series
AEC-Q100
4838991

RoHS

Each
1+₩20,043
10+₩16,411
25+₩15,941
50+₩15,300
100+₩14,698
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
2MB
100Pins
HDQFP
-
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4783995

RoHS

Each
1+₩30,468
10+₩22,230
25+₩19,169
50+₩18,368
100+₩17,375
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
120MHz
2MB
172Pins
HDQFP
-
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
192KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4838666

RoHS

Each
1+₩14,676
10+₩12,130
25+₩11,741
50+₩11,198
100+₩10,654
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
1MB
100Pins
LQFP
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4838833

RoHS

Each
1+₩22,378
10+₩18,341
25+₩17,805
50+₩17,092
100+₩16,378
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
120MHz
2MB
172Pins
HDQFP
-
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
192KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4784010

RoHS

Each
1+₩34,273
10+₩25,007
25+₩21,563
50+₩20,662
100+₩19,545
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
2MB
172Pins
HDQFP
-
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4838897

RoHS

Each
1+₩21,421
10+₩17,546
25+₩17,043
50+₩16,354
100+₩15,665
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
160MHz
2MB
172Pins
HDQFP
-
Ethernet, FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART, QSPI, SAI
256KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4838900

RoHS

Each
1+₩17,475
10+₩13,578
25+₩12,590
50+₩12,029
100+₩11,501
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
1MB
100Pins
MAPBGA
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783970

RoHS

Each
1+₩14,497
10+₩11,264
25+₩10,444
50+₩9,979
100+₩9,541
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
120MHz
512KB
100Pins
HDQFP
84I/O's
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
112KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4783818

RoHS

Each
1+₩26,841
10+₩19,584
25+₩16,887
50+₩16,181
100+₩15,307
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
1MB
100Pins
LQFP
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783816

RoHS

Each
1+₩22,577
10+₩16,473
25+₩14,205
50+₩13,611
100+₩12,875
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
1MB
100Pins
LQFP
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783981

RoHS

Each
1+₩18,730
10+₩13,666
25+₩11,784
50+₩11,292
100+₩10,682
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
120MHz
1MB
100Pins
HDQFP
-
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
128KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4838939

RoHS

Each
1+₩15,403
10+₩11,968
25+₩11,097
50+₩10,603
100+₩10,137
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
120MHz
1MB
100Pins
HDQFP
-
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
128KB
48Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32
S32K3xx
AEC-Q100
4838938

RoHS

Each
1+₩12,805
10+₩9,949
25+₩9,225
50+₩8,814
100+₩8,427
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
120MHz
512KB
48Pins
LQFP
-
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
112KB
48Channels
12Bit
2.97V
5.5V
-40°C
105°C
Surface Mount
S32
S32K3xx
-
4783972

RoHS

Each
1+₩15,835
10+₩11,554
25+₩9,963
50+₩9,546
100+₩9,031
가격 더 알아보기
S32 Family S32K3xx Series Microcontrollers
ARM Cortex-M7F
32 bit
120MHz
512KB
48Pins
LQFP
-
FlexCAN, I2S, LIN, LPI2C, LPSPI, LPUART
112KB
48Channels
12Bit
2.97V
5.5V
-40°C
105°C
Surface Mount
S32
S32K3xx
-
4783781

RoHS

Each
1+₩18,797
10+₩14,441
25+₩13,177
50+₩12,550
100+₩12,002
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
1MB
64Pins
LQFP
128I/O's
FlexCAN, LPI2C, LPSPI, LPUART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
59개 품목 1-25개
3 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account