ARM Microcontrollers :
3개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(3)
ADC Channels
=50Channels
1
(1)
(588)
(5)
(1)
(101)
(8)
(202)
(127)
Product Range
(2)
(1)
Device Core
(3)
Data Bus Width
(3)
Operating Frequency Max
(3)
Program Memory Size
(2)
(1)
No. of Pins
(3)
IC Case / Package
(2)
(1)
No. of I/O's
(1)
(2)
Interfaces
(3)
포장
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩21,493 10+₩16,845 25+₩15,372 50+₩14,825 100+₩14,278 가격 더 알아보기 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 144Pins | MAPBGA | 104I/O's | CAN, I2C, I2S, SPI, UART | 32KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | ||||||
Each | 1+₩21,873 10+₩17,225 25+₩15,235 50+₩14,939 100+₩14,643 가격 더 알아보기 | Kinetis K Family K1x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 144Pins | LQFP | 104I/O's | CAN, I2C, I2S, SPI, UART | 32KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K1x | ||||||
Each | 1+₩31,563 10+₩25,678 25+₩23,507 50+₩22,730 100+₩22,006 | Kinetis K Family K3x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 144Pins | LQFP | 102I/O's | CAN, I2C, I2S, SPI, UART | 64KB | 50Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K3x | ||||||