0
0 개 품목₩0

ARM Microcontrollers :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2133643

RoHS

Each
1+₩40,606
10+₩32,621
25+₩27,150
50+₩27,127
100+₩27,103
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
150MHz
512KB
144Pins
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2133641

RoHS

Each
1+₩27,014
10+₩25,584
25+₩25,087
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
150MHz
1MB
144Pins
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2133638

RoHS

Each
1+₩39,315
10+₩31,554
25+₩31,153
50+₩29,663
100+₩28,173
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LQFP
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2133644

RoHS

Each
1+₩39,645
10+₩31,822
25+₩29,867
50+₩29,493
100+₩29,119
Kinetis K Family K6x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
144Pins
MAPBGA
100I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K6x
2409468

RoHS

Each
1+₩31,625
10+₩27,702
25+₩26,709
50+₩26,354
100+₩25,999
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
144Pins
MAPBGA
100I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
2409467

RoHS

Each
1+₩32,271
10+₩27,528
25+₩25,653
50+₩25,140
100+₩24,627
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
144Pins
LQFP
100I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
4849272

RoHS

Each
1+₩9,157
10+₩7,059
25+₩6,438
50+₩6,187
100+₩5,932
가격 더 알아보기
MCXA3 Family MCXA365 Series Microcontrollers
ARM Cortex-M33F
32 bit
240MHz
512KB
100Pins
LQFP
83I/O's
CAN, I2C, I3C, SPI, UART, USB
128KB
62Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA3
MCXA365
4849275

RoHS

Each
1+₩9,408
10+₩7,253
25+₩6,614
50+₩6,356
100+₩6,095
가격 더 알아보기
MCXA3 Family MCXA366 Series Microcontrollers
ARM Cortex-M33F
32 bit
240MHz
1MB
100Pins
LQFP
83I/O's
CAN, I2C, I3C, SPI, UART, USB
256KB
62Channels
16Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
MCXA3
MCXA366
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account