0
0 개 품목₩0

ARM Microcontrollers :

4개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3933134

RoHS

Each
1+₩30,615
10+₩25,066
25+₩22,397
50+₩22,110
100+₩21,822
STM32 Family STM32H7 Series Microcontrollers
ARM Cortex-M7F
32 bit
240MHz
2MB
144Pins
LQFP
97I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USART, USB
1MB
69Channels
16Bit
1.62V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32H7
-
4445660

RoHS

Each
1+₩63,785
5+₩57,766
10+₩51,747
25+₩48,753
50+₩47,778
S32K3 Family S32K376 Series Microcontrollers
ARM Cortex-M7
32 bit
320MHz
6MB
289Pins
MAPBGA
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K376
AEC-Q100
4445662

RoHS

Each
1+₩73,837
5+₩67,070
10+₩60,303
25+₩56,914
50+₩55,776
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
176Pins
LQFP-EP
144I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K396
AEC-Q100
4445659

RoHS

Each
1+₩66,936
5+₩61,004
10+₩55,072
25+₩52,046
50+₩51,006
S32K3 Family S32K396 Series Microcontrollers
ARM Cortex-M7F
32 bit
320MHz
6MB
289Pins
MAPBGA
237I/O's
CAN, EMAC, I2C, I2S, LPUART, MSC, PWM, SENT, SPI, UART
800KB
69Channels
12Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S32K3
S32K396
AEC-Q100
4개 품목 1-4개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account