0
0 개 품목₩0

ARM Microcontrollers :

322개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2776012

RoHS

Each
1+₩15,935
10+₩12,622
25+₩11,214
50+₩11,212
100+₩10,696
가격 더 알아보기
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
-
100MHz
256KB
100Pins
LQFP
70I/O's
CAN, I2C, I2S, SPI, UART
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
-
2851625

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩18,124
25+₩17,762
100+₩17,400
1000+₩17,037
SAM 32 Family AT91SAM7X Series Microcontrollers
ARM7TDMI
32 bit
-
55MHz
256KB
100Pins
LQFP
62I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM 32
SAM7X
-
2775008

RoHS

Each
1+₩16,194
25+₩14,741
100+₩13,344
160+₩13,330
SAM 32 Family AT91SAM7S Series Microcontrollers
ARM7TDMI
32 bit
-
55MHz
256KB
64Pins
LQFP
32I/O's
I2C, SPI, SSC, UART, USART
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM32
AT91SAM7S
-
2115658

RoHS

Each
1+₩12,695
10+₩9,778
25+₩9,065
50+₩7,318
100+₩7,010
가격 더 알아보기
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32 bit
-
50MHz
64KB
33Pins
HVQFN
26I/O's
I2C, SSP, USART, USB
12KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1100
-
1862474

RoHS

Each
1+₩11,589
10+₩8,958
25+₩7,918
50+₩7,905
100+₩7,579
가격 더 알아보기
LPC Family LPC1200 Series Microcontrollers
ARM Cortex-M0
32 bit
-
30MHz
96KB
48Pins
LQFP
39I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1200
-
2890221

RoHS

Each
1+₩4,389
10+₩3,904
Kinetis L Family KL2x Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
64KB
32Pins
QFN
24I/O's
I2C, SPI, UART, USB
16KB
8Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis L
KL2x
-
1762578

RoHS

Each
1+₩9,127
10+₩6,928
25+₩6,378
50+₩6,046
100+₩5,713
가격 더 알아보기
LPC Family LPC1300 Series Microcontrollers
ARM Cortex-M3
32 bit
32bit
72MHz
32KB
33Pins
HVQFN
28I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1300
-
2851625RL

RoHS

Each (Supplied on Cut Tape)
리릴
1+₩18,124
25+₩17,762
100+₩17,400
1000+₩17,037
SAM 32 Family AT91SAM7X Series Microcontrollers
ARM7TDMI
32 bit
-
55MHz
256KB
100Pins
LQFP
62I/O's
CAN, Ethernet, I2C, SPI, UART, USART, USB
64KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM 32
SAM7X
-
3370125

RoHS

Each
1+₩10,542
10+₩8,116
25+₩7,517
50+₩7,367
100+₩7,217
가격 더 알아보기
LPC Family LPC1300 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
64KB
48Pins
LQFP
40I/O's
I2C, SPI, UART
10KB
8Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1300
-
4235973

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩6,809
10+₩5,169
25+₩4,521
50+₩4,509
100+₩4,305
가격 더 알아보기
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32 bit
-
50MHz
32KB
33Pins
HVQFN
28I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1100L
-
3955167

RoHS

Each
1+₩12,812
10+₩9,944
25+₩9,227
50+₩8,794
100+₩8,438
가격 더 알아보기
LPC Family LPC1200 Series Microcontrollers
ARM Cortex-M0
32 bit
-
45MHz
128KB
48Pins
LQFP
39I/O's
I2C, SPI, SSP, UART
8KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1200
-
3955179

RoHS

Each
1+₩24,658
10+₩19,554
25+₩16,972
50+₩16,706
100+₩16,439
LPC Family LPC1700 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
512KB
100Pins
LQFP
70I/O's
CAN, Ethernet, I2C, I2S, SPI, SSP, UART, USB
64KB
8Channels
12Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1700
-
4204204

RoHS

Each
1+₩74,043
MAX78002 Series Microcontrollers
ARM Cortex-M4F
32 bit
-
120MHz
2.5MB
144Pins
CSPBGA
60I/O's
CSI, I2C, I2S, SDIO, SPI, UART, USB
384KB
8Channels
12Bit
2.85V
3.6V
-40°C
105°C
Surface Mount
-
MAX78002
-
4575850

RoHS

Each
1+₩9,573
10+₩7,112
25+₩6,738
50+₩6,385
100+₩6,032
가격 더 알아보기
STM32 Family STM32WL33xx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
256KB
48Pins
VFQFPN-EP
32I/O's
I2C, I2S, SPI, LPUART, USART
32KB
8Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
-
4575851

RoHS

Each
1+₩8,911
10+₩6,766
25+₩6,436
50+₩6,119
100+₩5,802
가격 더 알아보기
STM32 Family STM32WL33xx Series Microcontrollers
ARM Cortex-M0+
32 bit
-
64MHz
256KB
48Pins
VFQFPN-EP
32I/O's
I2C, I2S, SPI, LPUART, USART
32KB
8Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
-
2930505

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩11,559
10+₩9,401
25+₩8,205
50+₩8,004
100+₩7,802
가격 더 알아보기
EFM32 Family EFM32G Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
128KB
64Pins
QFN
56I/O's
I2C, SPI, UART, USART
16KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32G
-
1762577

RoHS

Each
1+₩7,792
10+₩5,936
25+₩5,482
50+₩5,226
100+₩4,969
가격 더 알아보기
LPC Family LPC1300 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
32KB
48Pins
LQFP
42I/O's
I2C, SPI, UART
8KB
8Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1300
-
3052599

RoHS

Each
1+₩13,560
25+₩12,322
100+₩11,171
260+₩11,059
SAM 32 Family AT91SAM7S Series Microcontrollers
ARM7TDMI
32 bit
-
55MHz
128KB
64Pins
QFN
32I/O's
I2C, SPI, UART, USART
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM32
AT91SAM7S
-
2759337

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩8,364
25+₩8,264
100+₩7,817
4000+₩7,802
SAM 32 Family SAM R30 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
48Pins
QFN
28I/O's
I2C, SPI
32KB
8Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
SAM 32
SAM R30
-
3537571

RoHS

Each
1+₩20,871
10+₩16,444
25+₩15,339
100+₩14,125
348+₩13,371
가격 더 알아보기
DARWIN Family MAX326xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
100MHz
512KB
81Pins
CTBGA
52I/O's
I2C, I2S, SPI, UART
128KB
8Channels
10Bit
990mV
1.21V
-40°C
105°C
Surface Mount
-
MAX326xx
-
2103477

RoHS

Each
1+₩10,845
10+₩9,601
25+₩9,139
50+₩8,900
100+₩8,660
가격 더 알아보기
LPC Family LPC1300 Series Microcontrollers
ARM Cortex-M3
32 bit
-
72MHz
64KB
48Pins
LQFP
40I/O's
I2C, SPI, UART, USB
10KB
8Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1300
-
3262580

RoHS

Each
1+₩16,022
10+₩12,740
25+₩11,674
50+₩11,235
100+₩10,796
가격 더 알아보기
EFM32 Family EFM32LG Series Microcontrollers
ARM Cortex-M3
32 bit
-
48MHz
256KB
64Pins
QFN
53I/O's
I2C, I2S, SPI, UART, USART, USB
32KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32LG
-
3387014

RoHS

Each
1+₩10,567
10+₩8,638
25+₩7,745
50+₩7,450
100+₩7,155
가격 더 알아보기
EFM32 Family EFM32G Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
128KB
32Pins
QFN
24I/O's
I2C, SPI, UART, USART
16KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32G
-
2094285

RoHS

Each
1+₩10,336
10+₩7,964
25+₩7,025
50+₩7,012
100+₩6,717
가격 더 알아보기
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32 bit
-
50MHz
16KB
48Pins
LQFP
36I/O's
CAN, I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1100
-
2490847

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩7,602
50+₩7,055
100+₩6,507
500+₩5,068
1500+₩4,967
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
64KB
32Pins
UFQFPN
24I/O's
CAN, I2C, SPI, USART, USB
16KB
8Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
-
322개 품목 1-25개
13 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account