0
0 개 품목₩0

ARM Cortex-M0, ARM Cortex-M4 ARM Microcontrollers :

4개 제품을 찾았습니다.
Find a huge range of ARM Cortex-M0, ARM Cortex-M4 ARM Microcontrollers at element14 Korea. We stock a wide range of ARM Microcontrollers, such as ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M33F & ARM Cortex-M4F ARM Microcontrollers from the worlds top manufacturers including: NXP

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3955198

RoHS

Each
1+₩36,834
10+₩29,528
25+₩25,837
50+₩25,450
100+₩25,062
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, IrDA, SPI, UART, USART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2841076

RoHS

Each
1+₩37,381
10+₩29,710
25+₩26,278
50+₩26,020
100+₩25,761
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
256Pins
LBGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.6V
3.4V
-40°C
105°C
Surface Mount
LPC
LPC4300
2433464

RoHS

Each
1+₩28,662
10+₩23,164
25+₩18,531
50+₩18,083
100+₩17,635
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
-
256Pins
BGA
164I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
264KB
8Channels
10Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC4300
2890173

RoHS

Each
1+₩37,107
10+₩29,762
25+₩25,943
50+₩25,425
100+₩24,906
LPC Family LPC4300 Series Microcontrollers
ARM Cortex-M0, ARM Cortex-M4
32 bit
204MHz
1MB
144Pins
LQFP
83I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
136KB
8Channels
10Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC4300
4개 품목 1-4개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account