0
0 개 품목₩0

ARM Microcontrollers :

22개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4204857

RoHS

Each
1+₩26,692
10+₩21,155
25+₩19,774
50+₩19,603
100+₩19,431
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
2MB
100Pins
QFP
86I/O's
CAN, Ethernet, I2C, QSPI, SDIO, SPI, UART, USART, USB
512KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG11
2345458

RoHS

Each
1+₩7,777
10+₩5,918
25+₩5,180
50+₩5,174
100+₩4,944
가격 더 알아보기
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32 bit
20MHz
64KB
64Pins
QFP
57I/O's
I2C, SPI, UART
4KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
2321637

RoHS

Each
1+₩5,206
25+₩5,098
100+₩4,989
250+₩4,880
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
64KB
48Pins
QFP
34I/O's
I2C, I2S, SPI, UART, USB
16KB
8Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2947021

RoHS

Each
1+₩7,581
10+₩6,297
25+₩5,551
50+₩5,344
100+₩5,137
가격 더 알아보기
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
QFP
37I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
22Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
4204879

RoHS

Each
1+₩9,570
10+₩7,029
25+₩6,546
50+₩6,153
100+₩5,759
가격 더 알아보기
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
48Pins
QFP
34I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
30Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG11
1841656

RoHS

Each
1+₩9,031
25+₩8,189
100+₩7,864
160+₩7,538
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
256KB
64Pins
QFP
47I/O's
I2C, SPI, SSC, UART, USART
48KB
10Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2950052

RoHS

Each
1+₩14,126
10+₩11,461
25+₩11,456
50+₩11,451
100+₩11,446
가격 더 알아보기
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
1MB
64Pins
QFP
51I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
2950056

RoHS

Each
1+₩19,829
10+₩15,466
25+₩14,306
50+₩13,989
100+₩13,671
가격 더 알아보기
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
1MB
100Pins
QFP
81I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
2950051

RoHS

Each
1+₩15,848
10+₩14,263
25+₩13,418
50+₩12,467
100+₩12,390
가격 더 알아보기
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
1MB
100Pins
QFP
81I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
2950047

RoHS

Each
1+₩19,926
10+₩15,769
25+₩14,596
50+₩13,906
100+₩13,215
가격 더 알아보기
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
1MB
64Pins
QFP
50I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
2991793

RoHS

Each
1+₩11,323
25+₩10,398
100+₩9,472
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
512KB
100Pins
QFP
79I/O's
I2C, I2S, SPI, UART, USB
64KB
15Channels
12Bit
1.62V
1.95V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2355226

RoHS

Each
1+₩7,277
25+₩6,678
100+₩6,078
SAM 32 Family SAM 4N Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
100Pins
QFP
79I/O's
I2C, SPI, UART, USART
64KB
16Channels
10Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 4N
2947029

RoHS

Each
1+₩7,443
10+₩6,104
25+₩5,413
50+₩5,255
100+₩5,096
가격 더 알아보기
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
QFP
34I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
30Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
2947022

RoHS

Each
1+₩8,548
10+₩7,084
25+₩6,256
50+₩6,014
100+₩5,772
가격 더 알아보기
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
QFP
53I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
33Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
2318826

RoHS

Each
1+₩35,391
25+₩32,720
AT91 Family AT91RM9200 Series Microcontrollers
ARM9
32 bit
180MHz
128KB
208Pins
QFP
122I/O's
EBI, EMI, ENET, I2C, SPI, SSC, UART, USART
16KB
-
-
1.65V
1.95V
-40°C
85°C
Surface Mount
AT91
AT91RM9200
2950046

RoHS

Each
1+₩19,594
10+₩15,286
25+₩14,140
50+₩13,830
100+₩13,519
가격 더 알아보기
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
1MB
100Pins
QFP
83I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
2810028

RoHS

Each
1+₩11,765
25+₩10,702
100+₩10,270
160+₩9,837
SAM 32 Family SAM 3S Series Microcontrollers
ARM Cortex-M3
32 bit
64MHz
512KB
64Pins
QFP
47I/O's
I2C, I2S, SPI, UART, USB
64KB
10Channels
12Bit
1.62V
3.6V
-40°C
85°C
Surface Mount
SAM32
SAM 3S
2890207

RoHS

Each
1+₩9,919
10+₩7,063
25+₩6,486
50+₩6,480
100+₩6,474
가격 더 알아보기
Kinetis E Family KE0x Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
QFP
58I/O's
I2C, SPI, UART
16KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE0x
2950040

RoHS

Each
1+₩16,004
10+₩12,773
25+₩11,668
50+₩11,525
100+₩11,382
가격 더 알아보기
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
1MB
64Pins
QFP
53I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
3226563

RoHS

Each
1+₩6,808
10+₩5,703
25+₩5,427
50+₩5,296
100+₩5,165
가격 더 알아보기
EFM32 Family EFM32HG Series Microcontrollers
ARM Cortex-M0+
32 bit
25MHz
64KB
48Pins
QFP
37I/O's
I2C, SPI, UART, USART, USB
8KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32HG
2950057

RoHS

Each
1+₩22,770
10+₩13,243
25+₩13,061
50+₩12,879
100+₩12,697
가격 더 알아보기
EFM32 Family EFM32GG Series Microcontrollers
ARM Cortex-M4
32 bit
72MHz
1MB
64Pins
QFP
48I/O's
CAN, I2C, I2S, LIN, SPI, UART, USART, USB
192KB
-
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32GG
2947030

RoHS

Each
1+₩7,540
10+₩5,924
25+₩5,303
50+₩5,172
100+₩5,040
가격 더 알아보기
EFM32 Family EFM32TG Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
QFP
50I/O's
CAN, I2C, I2S, SPI, UART, USART
32KB
40Channels
12Bit
1.8V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32TG
22개 품목 1-22개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account