0
0 개 품목₩0

ARM Microcontrollers :

200개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3589230

RoHS

Each
1+₩15,367
10+₩13,339
25+₩10,790
50+₩10,536
100+₩10,282
가격 더 알아보기
STM32 Family STM32WL Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
UFQFPN
29I/O's
I2C, I2S, SPI, LPUART, USART
64KB
9Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WL
2758807

RoHS

Each
1+₩10,260
10+₩7,761
25+₩7,682
50+₩7,603
100+₩7,524
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
512KB
48Pins
UFQFPN
38I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3129669

RoHS

Each
1+₩6,450
10+₩4,232
25+₩4,197
50+₩3,545
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
128KB
32Pins
UFQFPN
25I/O's
I2C, I2S, SPI, UART, USART
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2333160

RoHS

Each
1+₩9,199
10+₩6,867
25+₩6,248
50+₩5,073
100+₩4,834
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
32KB
48Pins
UFQFPN
37I/O's
CAN, I2C, SPI, USART, USB
10KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3011625

RoHS

Each
1+₩9,735
10+₩7,250
25+₩6,559
50+₩6,311
100+₩6,062
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4F
32 bit
72MHz
64KB
32Pins
UFQFPN
25I/O's
CAN, I2C, SPI, USART
12KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
3365403

RoHS

Each
1+₩7,587
10+₩5,701
25+₩5,039
50+₩4,217
100+₩4,169
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4F
32 bit
100MHz
128KB
48Pins
UFQFPN
36I/O's
I2C, I2S, SPI, USART
36KB
10Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
2750632

RoHS

Each
1+₩4,947
10+₩3,182
50+₩3,107
100+₩2,578
250+₩2,351
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
16KB
28Pins
UFQFPN
23I/O's
I2C, I2S, SPI, USART
4KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2503293

RoHS

Each
1+₩3,044
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
64KB
32Pins
UFQFPN
27I/O's
I2C, SPI, USART
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
2393638

RoHS

Each
1+₩6,090
10+₩4,612
25+₩4,005
50+₩3,915
100+₩3,825
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
UFQFPN
39I/O's
I2C, I2S, SPI, UART
8KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2393642

RoHS

Each
1+₩9,777
10+₩7,464
25+₩6,535
50+₩6,397
100+₩6,258
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
84MHz
256KB
48Pins
UFQFPN
36I/O's
I2C, I2S, SPI, UART, USB
64KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2432103

RoHS

Each
1+₩10,992
10+₩8,147
25+₩7,526
50+₩7,195
100+₩6,863
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
84MHz
384KB
48Pins
UFQFPN
36I/O's
I2C, SPI, USART, USB
96KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2469551

RoHS

Each
1+₩5,156
10+₩3,325
25+₩3,029
50+₩2,993
100+₩2,957
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
32KB
28Pins
UFQFPN
24I/O's
CAN, I2C, SPI, USART, USB
6KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2456965

RoHS

Each
1+₩11,409
10+₩8,213
25+₩7,733
50+₩7,574
100+₩7,414
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
48Pins
UFQFPN
36I/O's
I2C, SPI, USART, USB
128KB
10Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2488323

RoHS

Each
1+₩4,295
10+₩4,185
25+₩4,075
50+₩3,965
100+₩3,855
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
64KB
32Pins
UFQFPN
27I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3129656

RoHS

Each
1+₩7,522
10+₩5,719
25+₩4,980
50+₩4,870
100+₩4,759
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
128KB
32Pins
UFQFPN
25I/O's
I2C, I2S, SPI, UART, USART, USB
20KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3011637

RoHS

Each
1+₩9,542
10+₩8,009
25+₩7,567
50+₩7,550
100+₩7,533
가격 더 알아보기
STM32 Family STM32WB Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32 bit
64MHz
512KB
48Pins
UFQFPN
30I/O's
I2C, SAI, SPI, UART, USART, USB
256KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32WB
2849931

RoHS

Each
1+₩3,494
10+₩3,348
25+₩3,201
50+₩3,054
100+₩2,908
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
32KB
28Pins
UFQFPN
21I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3702553

RoHS

Each
1+₩3,894
10+₩2,900
25+₩2,835
50+₩2,769
100+₩2,704
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
32KB
28Pins
UFQFPN
26I/O's
I2C, I2S, SPI, UART, USART
18KB
15Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
3702544

RoHS

Each
1+₩4,461
10+₩3,328
25+₩3,253
50+₩3,178
100+₩3,103
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
64KB
48Pins
UFQFPN
44I/O's
I2C, I2S, SPI, UART, USART
18KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
2750644

RoHS

Each
1+₩9,550
10+₩6,742
25+₩6,273
50+₩5,899
100+₩5,525
가격 더 알아보기
STM32 Family STM32F0 Series Microcontrollers
ARM Cortex-M0
32 bit
48MHz
64KB
48Pins
UFQFPN
37I/O's
CAN, I2C, SPI, USART, USB
16KB
10Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F0
2851006

RoHS

Each
1+₩3,032
10+₩2,871
50+₩2,710
100+₩2,549
250+₩2,388
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
16KB
28Pins
UFQFPN
24I/O's
I2C, SPI, UART, USART
2KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3246925

RoHS

Each
1+₩4,019
10+₩2,610
25+₩2,563
50+₩2,516
100+₩2,469
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
64KB
32Pins
UFQFPN
30I/O's
I2C, I2S, SPI, UART, USART
8KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
2855686

RoHS

Each
1+₩8,521
10+₩6,477
25+₩5,649
50+₩5,525
100+₩5,400
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
32Pins
UFQFPN
26I/O's
CAN, I2C, SAI, SPI, UART, USART
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2855718

RoHS

Each
1+₩8,783
10+₩6,711
25+₩6,001
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
48Pins
UFQFPN
38I/O's
CAN, I2C, SAI, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3702541

RoHS

Each
1+₩4,405
10+₩3,287
25+₩2,845
50+₩2,776
100+₩2,707
가격 더 알아보기
STM32 Family STM32G0 Series Microcontrollers
ARM Cortex-M0+
32 bit
64MHz
32KB
48Pins
UFQFPN
44I/O's
I2C, I2S, SPI, UART, USART
18KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G0
200개 품목 1-25개
8 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account