0
0 개 품목₩0

ARM Microcontrollers :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
4217856

RoHS

Each
1+₩55,030
5+₩49,965
10+₩44,900
25+₩41,170
50+₩39,092
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
350MHz
8MB
176Pins
TEQFP
148I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
1MB
81Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Traveo T2G
CYT4BF
-
4217853

RoHS

Each
1+₩31,711
10+₩25,382
25+₩23,119
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
250MHz
4MB
100Pins
TEQFP
72I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
768KB
39Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT3BB
-
4217854

RoHS

Each
1+₩32,193
10+₩27,418
25+₩25,953
50+₩25,598
100+₩25,243
Traveo T2G Family CYT3BB Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
250MHz
4MB
176Pins
TEQFP
148I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
768KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT3BB
-
4217857

RoHS

Each
1+₩62,288
5+₩57,726
10+₩53,164
25+₩46,831
50+₩46,216
Traveo T2G Family CYT4BF Series Microcontrollers
ARM Cortex-M7F, ARM Cortex-M0+
32 bit
350MHz
8MB
272Pins
BGA
220I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
1MB
96Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
Traveo T2G
CYT4BF
-
4783853

RoHS

Each
1+₩24,594
10+₩18,959
25+₩17,290
50+₩16,615
100+₩15,932
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
2MB
176Pins
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783819

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩22,947
10+₩17,689
25+₩16,132
50+₩15,502
100+₩14,865
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
2MB
100Pins
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
4783861

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩24,338
10+₩18,762
25+₩17,110
50+₩16,442
100+₩15,766
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
2MB
144Pins
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
7개 품목 1-7개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account