0
0 개 품목₩0

ARM Microcontrollers :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2985299

RoHS

Each
1+₩26,126
10+₩20,217
25+₩19,287
50+₩18,200
100+₩17,113
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
144Pins
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985298

RoHS

Each
1+₩22,912
10+₩21,782
25+₩20,652
50+₩19,522
100+₩18,392
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
144Pins
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985297

RoHS

Each
1+₩23,601
10+₩17,932
25+₩17,194
50+₩16,192
100+₩15,554
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
2MB
144Pins
LQFP
128I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985301

RoHS

Each
1+₩29,238
10+₩22,703
25+₩22,691
50+₩22,679
100+₩22,667
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
112MHz
2MB
100Pins
MAPBGA
89I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3874838

RoHS

Each
1+₩17,035
10+₩13,304
25+₩12,372
50+₩11,860
100+₩11,347
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
256KB
48Pins
LQFP
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
32KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
3874835

RoHS

Each
1+₩16,372
10+₩12,780
25+₩12,548
50+₩12,029
100+₩11,510
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
48Pins
LQFP
43I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
64KB
23Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
3874836

RoHS

Each
1+₩13,347
10+₩11,267
25+₩10,920
50+₩10,471
100+₩10,022
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
256KB
64Pins
LQFP
58I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
32KB
29Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985300

RoHS

Each
1+₩25,527
10+₩24,632
25+₩23,737
50+₩22,842
100+₩21,948
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
32bit
112MHz
2MB
176Pins
LQFP
156I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
256KB
64Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3874834

RoHS

Each
1+₩17,617
10+₩13,774
25+₩12,814
50+₩12,286
100+₩11,758
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
-
80MHz
512KB
64Pins
LQFP
58I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART
64KB
29Channels
12Bit
3.13V
5.5V
-40°C
150°C
Surface Mount
S32
S32K1xx
AEC-Q100
9개 품목 1-9개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account