ARM Microcontrollers :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(1)
(1)
Interfaces
=CAN, Eth...
1
(1)
(4)
(1)
(1)
(1)
(1)
(7)
(6)
Data Bus Width
(2)
ADC Resolution
(2)
Supply Voltage Min
(2)
Supply Voltage Max
(2)
Operating Temperature Min
(2)
IC Mounting
(2)
Product Range
(1)
(1)
Device Core
(1)
(1)
Operating Frequency Max
(1)
(1)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩30,289 10+₩29,492 25+₩28,902 | XMC7000 Family XMC7200 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 350MHz | 8MB | 272Pins | BGA | 191I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7200 | - | ||||||
Each | 1+₩27,198 10+₩20,374 25+₩19,997 50+₩18,823 100+₩17,648 가격 더 알아보기 | S32 Family S32K1xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 112MHz | 2MB | 100Pins | LQFP | 89I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 256KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | S32 | S32K1xx | AEC-Q100 | ||||||