ARM Microcontrollers :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
Interfaces
=CAN, I2C...
1
(1)
(4)
(1)
(1)
(1)
(1)
(7)
(6)
Product Range
(8)
(1)
Device Core
(8)
(1)
Data Bus Width
(9)
Operating Frequency Max
(1)
(8)
Program Memory Size
(1)
(6)
(2)
No. of Pins
(3)
(1)
(5)
IC Case / Package
(8)
(1)
No. of I/O's
(1)
(5)
(2)
(1)
RAM Memory Size
(1)
(8)
포장
(6)
(1)
(1)
(1)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩18,138 10+₩17,328 25+₩16,518 50+₩13,352 100+₩12,664 가격 더 알아보기 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1.5MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+₩17,054 10+₩13,312 25+₩11,807 50+₩11,590 100+₩11,373 가격 더 알아보기 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+₩18,522 10+₩13,498 25+₩12,406 50+₩12,140 100+₩11,873 가격 더 알아보기 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+₩15,293 10+₩11,033 25+₩10,174 50+₩9,901 100+₩9,628 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 82I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩21,003 10+₩16,425 25+₩15,008 50+₩14,226 100+₩13,443 가격 더 알아보기 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1.5MB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩15,728 10+₩10,881 50+₩10,876 200+₩10,871 500+₩10,866 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+₩10,881 50+₩10,876 200+₩10,871 500+₩10,866 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each | 1+₩18,691 10+₩14,551 25+₩13,427 50+₩12,808 100+₩12,189 가격 더 알아보기 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 48Pins | UFQFPN | 36I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||
Each (Supplied on Full Reel) 풀릴 | 1000+₩8,120 3000+₩7,958 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 1MB | 64Pins | LQFP | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | ||||||