0
0 개 품목₩0

ARM Microcontrollers :

15개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3132413

RoHS

Each
1+₩9,455
10+₩7,233
25+₩6,585
50+₩5,819
100+₩5,710
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
32Pins
LQFP
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3132411

RoHS

Each
1+₩9,121
10+₩6,980
25+₩6,883
50+₩6,786
100+₩6,689
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3132402

RoHS

Each
1+₩12,362
10+₩8,047
25+₩7,517
50+₩7,124
100+₩6,730
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3515807

RoHS

Each
1+₩10,603
10+₩7,528
25+₩6,920
50+₩6,625
100+₩6,330
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
64KB
32Pins
LQFP
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3246926

RoHS

Each
1+₩16,915
10+₩12,687
25+₩12,105
50+₩11,301
100+₩10,496
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
48Pins
UFQFPN
42I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
128KB
21Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3933105

RoHS

Each
1+₩9,941
10+₩7,545
25+₩6,955
50+₩6,625
100+₩6,295
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
32KB
32Pins
LQFP
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3132391

RoHS

Each
1+₩14,852
10+₩11,499
25+₩10,680
50+₩10,163
100+₩9,645
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
128KB
20Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3132405

RoHS

Each
1+₩10,423
10+₩7,975
25+₩7,367
50+₩7,028
100+₩6,688
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
32Pins
LQFP
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3132392

RoHS

Each
1+₩15,300
10+₩11,823
25+₩11,283
50+₩10,541
100+₩9,799
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
512KB
48Pins
UFQFPN
42I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
128KB
21Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3132408

RoHS

Each
1+₩9,691
10+₩7,403
25+₩6,830
50+₩6,518
100+₩6,205
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
32Pins
UFQFPN
26I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
11Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3132404

RoHS

Each
1+₩11,533
10+₩8,780
25+₩8,100
50+₩7,734
100+₩7,367
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
48Pins
UFQFPN
42I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
18Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3132403

RoHS

Each
1+₩11,675
10+₩8,761
25+₩8,046
50+₩7,653
100+₩7,260
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
128KB
48Pins
UFQFPN
42I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
18Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32G4
2850980

RoHS

Each
1+₩14,870
10+₩12,024
25+₩11,490
50+₩11,044
100+₩10,599
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
144Pins
UFBGA
114I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
256KB
16Channels
12Bit
1.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32F4
3933103

RoHS

Each
1+₩7,108
10+₩5,531
25+₩5,075
50+₩4,870
100+₩4,665
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
32KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
3933104

RoHS

Each
1+₩9,124
10+₩6,840
25+₩6,273
50+₩5,966
100+₩5,658
가격 더 알아보기
STM32 Family STM32G4 Series Microcontrollers
ARM Cortex-M4F
32 bit
170MHz
64KB
48Pins
LQFP
38I/O's
CAN, I2C, I2S, SAI, SPI, USART, USB
32KB
17Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32G4
15개 품목 1-15개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account