0
0 개 품목₩0

ARM Microcontrollers :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3365464

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩11,299
10+₩8,069
50+₩7,360
200+₩7,060
500+₩6,919
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3365493

RoHS

Each (Supplied on Cut Tape)
컷 테이프
5+₩5,993
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
48Pins
QFN
38I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2855710

RoHS

Each
1+₩8,573
10+₩8,334
25+₩8,095
50+₩7,856
100+₩7,617
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
64Pins
LQFP
52I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
4850542

RoHS

Each (Supplied on Full Reel)
풀릴
2500+₩4,376
7500+₩4,289
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
48Pins
QFN
38I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2849936

RoHS

Each
1+₩14,387
10+₩11,189
25+₩10,936
50+₩10,408
100+₩9,880
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
4850553

RoHS

Each (Supplied on Full Reel)
풀릴
1000+₩5,931
3000+₩5,813
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, LPUART, SAI, SPI, UART, USART
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account