ARM Microcontrollers :
18개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(18)
Interfaces
=CAN, I2C...
1
(1)
(4)
(1)
(1)
(1)
(1)
(7)
(6)
Product Range
(9)
(9)
Device Core
(11)
(7)
Data Bus Width
(18)
Operating Frequency Max
(9)
(9)
Program Memory Size
(4)
(14)
No. of Pins
(3)
(2)
(3)
(8)
(2)
IC Case / Package
(13)
(3)
(2)
No. of I/O's
(1)
(1)
(1)
(2)
(4)
(4)
(2)
(1)
RAM Memory Size
(6)
(3)
(9)
포장
(11)
(3)
(1)
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩16,054 10+₩15,445 50+₩14,836 200+₩12,805 500+₩12,257 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+₩15,445 50+₩14,836 200+₩12,805 500+₩12,257 1000+₩12,016 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩18,841 10+₩15,200 25+₩15,120 50+₩15,039 100+₩14,958 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩21,491 10+₩16,669 25+₩16,390 50+₩16,111 100+₩15,830 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+₩20,911 10+₩20,010 25+₩19,108 50+₩18,206 100+₩17,304 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 113I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+₩19,351 10+₩15,191 25+₩14,990 50+₩14,789 100+₩14,588 가격 더 알아보기 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+₩11,709 10+₩10,416 25+₩9,944 50+₩9,642 100+₩9,340 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩20,201 10+₩15,726 25+₩15,563 50+₩15,399 100+₩15,235 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 134I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+₩13,873 10+₩13,329 25+₩12,785 50+₩12,239 100+₩11,695 가격 더 알아보기 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩20,201 10+₩15,726 25+₩14,166 50+₩13,796 100+₩13,426 가격 더 알아보기 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 169Pins | UFBGA | 136I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩13,899 10+₩10,416 25+₩9,944 50+₩8,983 100+₩8,021 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩14,690 10+₩11,216 25+₩10,482 50+₩10,076 100+₩9,670 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 72Pins | WLCSP | 57I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+₩11,216 25+₩10,482 50+₩10,076 100+₩9,670 250+₩9,304 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 72Pins | WLCSP | 57I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each (Supplied on Cut Tape) 리릴 | 10+₩10,416 25+₩9,944 50+₩8,983 100+₩8,021 250+₩7,690 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩18,957 10+₩14,860 25+₩12,796 50+₩12,576 100+₩12,355 가격 더 알아보기 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 83I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+₩18,831 10+₩14,750 25+₩12,575 50+₩12,410 100+₩12,244 가격 더 알아보기 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-R4F | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4+ | ||||||
Each | 1+₩20,911 10+₩16,451 25+₩14,513 50+₩14,245 100+₩13,977 가격 더 알아보기 | STM32 Family STM32L4+ Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 115I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 320KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each (Supplied on Full Reel) 풀릴 | 1000+₩8,565 3000+₩8,394 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 64Pins | LQFP | 51I/O's | CAN, I2C, LPUART, SAI, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||