ARM Microcontrollers :
23개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(23)
Interfaces
=CAN, I2C...
1
(1)
(4)
(1)
(1)
(1)
(7)
(6)
(5)
Product Range
(23)
Device Core
(21)
(1)
(1)
Data Bus Width
(23)
Operating Frequency Max
(23)
Program Memory Size
(5)
(7)
(9)
(2)
No. of Pins
(5)
(2)
(1)
(1)
(4)
(10)
IC Case / Package
(10)
(2)
(8)
(1)
(2)
No. of I/O's
(3)
(1)
(1)
(4)
(9)
(1)
(4)
RAM Memory Size
(9)
(5)
(9)
포장
(21)
(2)
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩8,076 10+₩6,162 25+₩5,677 50+₩5,672 100+₩5,666 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩12,892 10+₩9,276 25+₩8,546 50+₩8,320 100+₩8,093 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩11,628 10+₩11,225 25+₩10,822 50+₩10,418 100+₩10,015 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩10,355 10+₩7,889 25+₩7,285 50+₩6,991 100+₩6,697 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩7,557 10+₩7,272 25+₩6,986 50+₩6,701 100+₩6,415 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 32Pins | UFQFPN | 26I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩9,293 10+₩7,055 25+₩5,417 50+₩5,158 100+₩4,898 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 128KB | 64Pins | LQFP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩10,703 10+₩8,223 25+₩8,112 50+₩8,000 100+₩7,888 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-R4F | 32 bit | 80MHz | 512KB | 48Pins | QFN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩7,995 10+₩5,904 25+₩5,433 50+₩5,385 100+₩5,337 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 128KB | 48Pins | QFN | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩10,525 10+₩8,093 25+₩7,476 50+₩7,412 100+₩7,348 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 64Pins | WLCSP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩14,506 10+₩11,458 25+₩10,750 50+₩10,353 100+₩10,002 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 100Pins | UFBGA | 83I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩9,795 10+₩9,536 25+₩9,276 50+₩9,017 100+₩8,758 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 64Pins | LQFP | 109I/O's | CAN, I2C, SAI, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩18,130 10+₩15,017 25+₩14,351 50+₩14,222 100+₩14,093 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 1MB | 144Pins | LQFP | 114I/O's | CAN, I2C, SAI, SPI, UART, USART | 128KB | 24Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩7,946 10+₩5,968 25+₩5,890 50+₩5,811 100+₩5,732 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 128KB | 48Pins | LQFP | 38I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩13,055 10+₩9,487 25+₩8,936 50+₩8,425 100+₩7,914 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 64Pins | UFBGA | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩20,806 10+₩16,914 25+₩16,135 50+₩15,073 100+₩14,011 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 1MB | 100Pins | LQFP | 82I/O's | CAN, I2C, SAI, SPI, UART, USART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩14,756 10+₩11,404 25+₩10,657 50+₩10,239 100+₩9,814 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 132Pins | UFBGA | 109I/O's | CAN, I2C, SAI, SPI, UART, USART | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩7,460 10+₩5,677 25+₩5,222 50+₩5,198 100+₩5,173 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 128KB | 64Pins | UFBGA | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩7,657 10+₩5,917 25+₩5,530 50+₩5,313 100+₩5,092 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 128KB | 64Pins | UFBGA | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32L4 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩7,574 10+₩5,746 25+₩5,290 50+₩5,040 100+₩4,789 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 64Pins | WLCSP | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 64KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩14,634 10+₩11,309 25+₩10,568 50+₩10,154 100+₩9,732 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 100Pins | UFBGA | 83I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩8,786 10+₩6,790 25+₩6,345 50+₩6,097 100+₩5,843 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 64Pins | UFBGA | 52I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩11,124 10+₩8,725 25+₩8,044 50+₩7,785 100+₩7,525 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 256KB | 100Pins | LQFP | 83I/O's | CAN, I2C, SAI, SPI, UART, USART | 160KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||
Each | 1+₩14,400 10+₩11,173 25+₩10,379 50+₩9,933 100+₩9,487 가격 더 알아보기 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | 32 bit | 80MHz | 512KB | 132Pins | UFBGA | 109I/O's | CAN, I2C, SAI, SPI, UART, USART | 128KB | 19Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | ||||||