0
0 개 품목₩0

ARM Microcontrollers :

99개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
2985285

RoHS

Each
1+₩8,360
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985284

RoHS

Each
1+₩16,999
10+₩15,299
25+₩14,392
50+₩13,372
100+₩12,466
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
100Pins
MAPBGA
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985289

RoHS

Each
1+₩24,721
10+₩23,155
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
64MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
48KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985290

RoHS

Each
1+₩16,841
10+₩13,338
25+₩12,435
50+₩12,117
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
64MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
S32
S32K1xx
AEC-Q100
2400144

RoHS

Each
1+₩16,541
10+₩12,898
25+₩11,984
50+₩11,564
100+₩11,143
가격 더 알아보기
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
256KB
64Pins
LQFP
22I/O's
CAN, I2C, SPI, UART
36KB
24Channels
12Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1500
-
2985283

RoHS

Each
1+₩16,228
10+₩12,651
25+₩11,982
50+₩11,225
100+₩10,467
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985216

RoHS

Each
1+₩15,097
10+₩11,735
25+₩10,892
50+₩10,430
100+₩9,968
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985265

RoHS

Each
1+₩9,050
10+₩6,715
25+₩6,277
50+₩6,211
100+₩6,144
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
32Pins
QFN
28I/O's
CAN, I2C, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3584530

RoHS

Each
1+₩5,920
10+₩4,460
25+₩4,103
50+₩3,844
100+₩3,584
가격 더 알아보기
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32 bit
48MHz
256KB
64Pins
LFQFP
-
CAN, I2C, SPI, UART
32KB
13Channels
12Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RA
RA2
-
3584529

RoHS

Each
1+₩7,922
10+₩5,450
25+₩5,079
50+₩4,458
100+₩4,339
가격 더 알아보기
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32 bit
48MHz
256KB
100Pins
LFQFP
-
CAN, I2C, SPI, UART
32KB
19Channels
12Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RA
RA2
-
3584531

RoHS

Each
1+₩6,779
10+₩5,109
25+₩4,688
50+₩4,436
100+₩4,184
가격 더 알아보기
RA Family RA2 Series RA2L1 Group Microcontrollers
ARM Cortex-M23
32 bit
48MHz
256KB
48Pins
LFQFP
-
CAN, I2C, SPI, UART
32KB
9Channels
12Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
RA
RA2
-
2314775

RoHS

Each
1+₩38,615
10+₩32,476
25+₩29,837
50+₩28,143
100+₩26,449
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32 bit
60MHz
256KB
64Pins
LQFP
46I/O's
CAN, I2C, SPI, UART
16KB
4Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
LPC
LPC2000
-
2664421

RoHS

Each
1+₩17,935
10+₩13,087
25+₩12,033
50+₩12,030
100+₩12,027
가격 더 알아보기
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M4F
32 bit
168MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
2985266

RoHS

Each
1+₩7,655
10+₩5,814
25+₩5,353
50+₩5,100
100+₩4,846
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
17KB
13Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2664420

RoHS

Each
1+₩12,811
10+₩10,995
25+₩10,821
Kinetis E Family KE1x Series Microcontrollers
ARM Cortex-M4
32 bit
168MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
16Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
Kinetis E
KE1x
-
2985267

RoHS

Each
1+₩9,827
10+₩7,525
25+₩6,957
50+₩6,882
100+₩6,807
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985268

RoHS

Each
1+₩12,438
10+₩9,616
25+₩8,920
50+₩8,867
100+₩8,813
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
25KB
16Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985293

RoHS

Each
1+₩17,303
10+₩16,866
25+₩16,429
50+₩15,991
100+₩15,554
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
1MB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
128KB
48Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
2985215

RoHS

Each
1+₩14,351
10+₩14,064
25+₩13,777
50+₩13,490
100+₩13,203
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
512KB
64Pins
LQFP
58I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3295907

RoHS

Each
1+₩16,508
10+₩12,617
25+₩11,887
50+₩11,239
100+₩10,590
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
125°C
Surface Mount
S32
S32K1xx
AEC-Q100
3912116

RoHS

Each
1+₩30,340
10+₩28,899
25+₩27,458
50+₩26,017
100+₩24,576
S32K3 Family S32K344 Series Microcontrollers
ARM Cortex-M7
32 bit
160MHz
4MB
172Pins
MaxQFP
142I/O's
CAN, I2C, SPI, UART
512KB
24Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32K3
S32K344
AEC-Q100
3295906

RoHS

Each
1+₩14,174
10+₩9,957
25+₩9,520
50+₩9,346
100+₩9,171
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
112MHz
256KB
48Pins
LQFP
43I/O's
CAN, I2C, SPI, UART
32KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
2094285

RoHS

Each
1+₩10,686
10+₩8,208
25+₩7,588
50+₩7,248
100+₩6,907
가격 더 알아보기
LPC Family LPC1100 Series Microcontrollers
ARM Cortex-M0
32 bit
50MHz
16KB
48Pins
LQFP
36I/O's
CAN, I2C, SPI, UART
8KB
8Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC1100
-
2985209

RoHS

Each
1+₩15,227
10+₩11,611
25+₩10,816
50+₩10,274
100+₩9,731
가격 더 알아보기
S32 Family S32K1xx Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
512KB
100Pins
LQFP
89I/O's
CAN, I2C, SPI, UART
64KB
32Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
S32
S32K1xx
AEC-Q100
3224939

RoHS

Each
1+₩13,914
10+₩10,782
25+₩9,999
50+₩9,569
100+₩9,139
가격 더 알아보기
Kinetis V Family KV4x Series Microcontrollers
ARM Cortex-M4
32 bit
168MHz
128KB
48Pins
LQFP
38I/O's
CAN, I2C, SPI, UART
24KB
21Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
Kinetis V
KV4x
-
99개 품목 1-25개
4 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account