0
0 개 품목₩0

ARM Microcontrollers :

125개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2333225

RoHS

Each
1+₩30,049
10+₩23,919
25+₩21,746
50+₩21,312
100+₩20,877
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
1MB
176Pins
LQFP
140I/O's
CAN, I2C, SPI, UART, USART, USB
128KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
2333300

RoHS

Each
1+₩23,954
10+₩18,592
25+₩18,122
50+₩17,652
100+₩17,182
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
24Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
2333285

RoHS

Each
1+₩20,487
10+₩16,070
25+₩14,990
50+₩13,140
100+₩12,788
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
192KB
16Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F4
2064363

RoHS

Each
1+₩21,125
10+₩17,166
25+₩16,380
50+₩15,301
100+₩14,221
가격 더 알아보기
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
168MHz
1MB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
196KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2333251

RoHS

Each
1+₩12,480
10+₩9,644
25+₩8,951
50+₩7,610
100+₩7,164
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
32KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2333366

RoHS

Each
1+₩23,609
10+₩18,645
25+₩16,879
50+₩16,777
100+₩16,674
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
1MB
176Pins
LQFP
140I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2333254

RoHS

Each
1+₩10,957
10+₩8,454
25+₩7,821
50+₩7,473
100+₩7,125
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
128KB
48Pins
LQFP
20I/O's
CAN, I2C, SPI, UART, USART, USB
32KB
15Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2466937

RoHS

Each
1+₩23,008
10+₩18,132
25+₩16,004
50+₩14,147
100+₩13,889
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
512KB
144Pins
LQFP
45I/O's
CAN, I2C, SPI, UART, USART, USB
64KB
40Channels
12Bit
2V
6V
-40°C
85°C
Surface Mount
STM32
STM32F3
2758826

RoHS

Each
1+₩21,367
10+₩16,231
25+₩15,553
50+₩14,632
100+₩13,710
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
1MB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
2060902

RoHS

Each
1+₩22,309
10+₩16,402
25+₩15,119
50+₩13,300
100+₩12,992
가격 더 알아보기
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
512KB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
132KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
2060896

RoHS

Each
1+₩19,556
10+₩15,222
25+₩14,513
50+₩13,560
100+₩12,606
가격 더 알아보기
STM32 Family STM32F2 Series Microcontrollers
ARM Cortex-M3
32 bit
-
120MHz
256KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
100KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F2
2518170

RoHS

Each
1+₩11,251
10+₩8,670
25+₩8,574
50+₩7,630
100+₩7,543
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
256KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2758810

RoHS

Each
1+₩12,982
10+₩10,030
25+₩9,381
50+₩8,926
100+₩8,470
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2758807

RoHS

Each
1+₩11,172
10+₩8,604
25+₩7,974
50+₩7,832
100+₩7,689
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
48Pins
UFQFPN
38I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2333379

RoHS

Each
1+₩25,422
10+₩19,409
25+₩18,327
50+₩17,556
100+₩16,784
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
1MB
144Pins
LQFP
114I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
24Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2758825

RoHS

Each
1+₩15,175
10+₩11,819
25+₩11,678
50+₩9,930
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2758814

RoHS

Each
1+₩12,937
10+₩9,314
25+₩8,541
50+₩8,502
100+₩8,463
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
100Pins
LQFP
83I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2333377

RoHS

Each
1+₩24,007
10+₩22,550
25+₩21,093
50+₩16,691
100+₩16,040
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2333378

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩16,057
STM32 Family STM32F4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
180MHz
2MB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
256KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F4
2333256

RoHS

Each
1+₩16,378
10+₩12,730
25+₩11,818
50+₩11,184
100+₩10,549
가격 더 알아보기
STM32 Family STM32F3 Series Microcontrollers
ARM Cortex-M4
32 bit
-
72MHz
256KB
64Pins
LQFP
27I/O's
CAN, I2C, SPI, UART, USART, USB
40KB
22Channels
12Bit
2V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32F3
2758830

RoHS

Each
1+₩22,879
10+₩18,058
25+₩15,947
50+₩15,664
100+₩15,380
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
32bit
80MHz
1MB
144Pins
LQFP
115I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
24Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
2758817

RoHS

Each
1+₩14,435
10+₩10,826
25+₩10,321
50+₩9,644
100+₩8,966
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3129646

RoHS

Each
1+₩17,145
10+₩13,615
25+₩12,654
50+₩12,484
100+₩12,314
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
1MB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
320KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2518171

RoHS

Each
1+₩12,701
10+₩9,140
25+₩9,070
50+₩9,000
100+₩8,930
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
256KB
100Pins
LQFP
82I/O's
CAN, I2C, SPI, UART, USART, USB
128KB
16Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2758809

RoHS

Each
1+₩14,481
10+₩11,251
25+₩10,447
50+₩10,006
100+₩9,565
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
-
80MHz
512KB
64Pins
LQFP
52I/O's
CAN, I2C, SPI, UART, USART, USB
160KB
16Channels
12Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32L4
125개 품목 1-25개
5 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account