0
0 개 품목₩0

ARM Microcontrollers :

59개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2770306

RoHS

Each
1+₩5,395
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
48Pins
TQFP
38I/O's
CAN, I2C, SPI, UART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3935537

RoHS

Each
1+₩8,948
10+₩6,849
25+₩6,734
50+₩6,618
100+₩6,503
가격 더 알아보기
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32 bit
150MHz
256KB
80Pins
TQFP
62I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C61xx
3935538

RoHS

Each
1+₩8,603
10+₩6,601
25+₩6,564
50+₩6,527
100+₩6,489
가격 더 알아보기
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32 bit
150MHz
256KB
68Pins
QFN
52I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C61xx
3935539

RoHS

Each
1+₩8,658
10+₩6,642
25+₩6,632
50+₩6,622
100+₩6,611
가격 더 알아보기
PSoC 6 Family CY8C62xx Series Microcontrollers
ARM Cortex-M4F, ARM Cortex-M0+
32 bit
150MHz
256KB
64Pins
TQFP
54I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C62xx
2400141

RoHS

Each
1+₩20,050
10+₩15,759
25+₩14,050
50+₩14,042
100+₩13,510
가격 더 알아보기
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
256KB
48Pins
LQFP
22I/O's
CAN, I2C, SPI, UART, USB
36KB
16Channels
12Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1500
2306524

RoHS

Each
1+₩44,228
5+₩39,975
10+₩35,722
25+₩33,805
50+₩31,887
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32 bit
67MHz
256KB
100Pins
TQFP
72I/O's
CAN, I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5
CY8C58xx
2285504

RoHS

Each
1+₩40,583
10+₩32,712
25+₩29,550
50+₩29,421
100+₩29,292
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32 bit
67MHz
256KB
68Pins
QFN
48I/O's
CAN, I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5
CY8C58xx
2630759

RoHS

Each
1+₩42,845
10+₩33,928
25+₩32,203
50+₩31,152
100+₩30,100
PSOC 5 Family CY8C58xx Series Microcontrollers
ARM Cortex-M3
32 bit
80MHz
256KB
68Pins
QFN
38I/O's
CAN, I2C, SPI, UART, USB
64KB
-
12Bit, 20Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5LP
CY8C58LPxxx
3008362

RoHS

Each
1+₩59,569
5+₩55,489
10+₩51,408
25+₩46,341
50+₩44,974
F28x (C2000) Family F28M35Hx Series Microcontrollers
ARM Cortex-M3, C2000
32 bit
150MHz
512KB
144Pins
HTQFP
64I/O's
CAN, I2C, SPI, UART, USB
136KB
20Channels
12Bit
1.14V
1.32V
-40°C
105°C
Surface Mount
F28x (C2000)
F28M35Hx
2770305

RoHS

Each
1+₩7,849
10+₩5,961
25+₩5,197
50+₩5,156
100+₩5,114
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
128KB
32Pins
QFN
26I/O's
CAN, I2C, SPI, UART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
2400142

RoHS

Each
1+₩21,083
10+₩16,601
25+₩14,810
50+₩14,806
100+₩13,944
가격 더 알아보기
LPC Family LPC1500 Series Microcontrollers
ARM Cortex-M3
32 bit
72MHz
256KB
64Pins
LQFP
22I/O's
CAN, I2C, SPI, UART, USB
36KB
24Channels
12Bit
2.4V
3.6V
-40°C
105°C
Surface Mount
LPC
LPC1500
3249781

RoHS

Each
1+₩11,903
10+₩9,224
25+₩8,147
50+₩7,885
100+₩7,623
가격 더 알아보기
Synergy Family S1 Series S1JA Group Microcontrollers
ARM Cortex-M23
32 bit
48MHz
256KB
64Pins
LFQFP
49I/O's
CAN, I2C, SPI, UART, USB
32KB
17Channels
16Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S1
3224877

RoHS

Each
1+₩7,692
10+₩5,869
25+₩5,151
50+₩5,147
100+₩5,142
가격 더 알아보기
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
128KB
48Pins
LQFP
35I/O's
CAN, I2C, SPI, UART, USB
16KB
14Channels
14Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
Synergy
S1 Series
3224878

RoHS

Each
1+₩6,877
10+₩5,234
25+₩4,571
50+₩4,406
100+₩4,240
가격 더 알아보기
Synergy Family S1 Series S124 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
128KB
64Pins
LQFP
51I/O's
CAN, I2C, SPI, UART, USB
16KB
18Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S1 Series
3249780

RoHS

Each
1+₩20,740
10+₩16,128
25+₩14,651
50+₩14,209
100+₩13,767
가격 더 알아보기
Synergy Family S3 Series S3A1 Group Microcontrollers
ARM Cortex-M4F
32 bit
48MHz
1MB
145Pins
TFLGA
126I/O's
CAN, I2C, SPI, UART, USB
192KB
28Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S3
2946710

RoHS

Each
1+₩10,481
10+₩8,037
25+₩7,056
50+₩6,815
100+₩6,573
가격 더 알아보기
Synergy Family S1 Series S128 Group Microcontrollers
ARM Cortex-M0+
32 bit
32MHz
256KB
64Pins
LQFP
53I/O's
CAN, I2C, SPI, UART, USB
24KB
21Channels
14Bit
1.6V
5.5V
-40°C
85°C
Surface Mount
Synergy
S1 Series
3008367

RoHS

Each
1+₩26,057
10+₩24,496
25+₩22,935
50+₩21,374
100+₩19,812
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
100Pins
LQFP
69I/O's
CAN, I2C, SPI, UART, USB
32KB
22Channels
12Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
TIVA
TM4C123x
3935536

RoHS

Each
1+₩8,285
10+₩6,338
25+₩6,281
50+₩6,224
100+₩6,166
가격 더 알아보기
PSoC 6 Family CY8C61xx Series Microcontrollers
ARM Cortex-M4F
32 bit
150MHz
256KB
64Pins
TQFP
54I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PSoC 6
CY8C61xx
3008366

RoHS

Each
1+₩26,429
10+₩20,078
25+₩19,249
50+₩18,103
100+₩16,957
가격 더 알아보기
TIVA Family TM4C123x Series Microcontrollers
ARM Cortex-M4F
32 bit
80MHz
256KB
64Pins
LQFP
43I/O's
CAN, I2C, SPI, UART, USB
32KB
12Channels
12Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
TIVA
TM4C123x
2128188

RoHS

Each
1+₩31,159
10+₩25,349
25+₩23,206
50+₩22,439
100+₩21,724
Kinetis K Family K2x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
512KB
121Pins
MAPBGA
86I/O's
CAN, I2C, SPI, UART, USB
128KB
42Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K2x
3247682

RoHS

Each
1+₩9,860
10+₩7,581
25+₩6,684
50+₩6,456
100+₩6,228
가격 더 알아보기
RA Family RA6 Series RA6M1 Group Microcontrollers
ARM Cortex-M4F
32 bit
120MHz
512KB
64Pins
LQFP
-
CAN, I2C, SPI, UART, USB
256KB
8Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA6
2770307

RoHS

Each
1+₩9,664
10+₩7,383
25+₩6,469
50+₩6,323
100+₩6,177
가격 더 알아보기
STM32 Family STM32L4 Series Microcontrollers
ARM Cortex-M4
32 bit
80MHz
256KB
48Pins
QFN
38I/O's
CAN, I2C, SPI, UART, USB
64KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L4
3247677

RoHS

Each
1+₩8,437
10+₩6,463
25+₩5,676
50+₩5,552
100+₩5,427
가격 더 알아보기
RA Family RA2 Series RA2A1 Group Microcontrollers
ARM Cortex-M23
32 bit
48MHz
256KB
32Pins
LQFP
-
CAN, I2C, SPI, UART, USB
32KB
7Channels
16Bit, 24Bit
1.6V
5.5V
-40°C
105°C
Surface Mount
RA
RA2
2128192

RoHS

Each
1+₩33,540
10+₩27,286
25+₩24,979
50+₩24,154
100+₩23,384
Kinetis K Family K4x Series Microcontrollers
ARM Cortex-M4
32 bit
100MHz
256KB
144Pins
LQFP
98I/O's
CAN, I2C, SPI, UART, USB
64KB
31Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
Kinetis K
K4x
3605865

RoHS

Each
1+₩8,230
10+₩6,283
25+₩5,496
50+₩5,310
100+₩5,123
가격 더 알아보기
RA Family RA4 Series RA4M2 Group Microcontrollers
ARM Cortex-M33
32 bit
100MHz
512KB
64Pins
LQFP
-
CAN, I2C, SPI, UART, USB
128KB
9Channels
12Bit
2.7V
3.6V
-40°C
105°C
Surface Mount
RA
RA4
59개 품목 1-25개
3 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account