0
0 개 품목₩0

ARM Microcontrollers :

8개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2321460

RoHS

Each
1+₩13,519
25+₩12,399
100+₩11,279
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
100Pins
LQFP
79I/O's
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
2321462

RoHS

Each
1+₩17,657
25+₩16,047
100+₩14,526
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LQFP
117I/O's
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
2321463

RoHS

Each
1+₩19,074
25+₩17,344
100+₩15,705
184+₩15,391
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
1MB
144Pins
LFBGA
117I/O's
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
2321467

RoHS

Each
1+₩13,878
25+₩12,635
100+₩12,470
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
144Pins
LQFP
117I/O's
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
2321468

RoHS

Each
1+₩14,996
25+₩13,602
100+₩13,061
184+₩12,519
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
144Pins
LFBGA
117I/O's
CAN, SPI, UART, USB
128KB
24Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
2321465

RoHS

Each
1+₩11,489
25+₩10,526
100+₩9,563
SAM 32 Family SAM 4E Series Microcontrollers
ARM Cortex-M4
32 bit
120MHz
512KB
100Pins
LQFP
79I/O's
CAN, SPI, UART, USB
128KB
10Channels
16Bit
1.08V
1.32V
-40°C
85°C
Surface Mount
SAM32
SAM 4E
1524646

RoHS

Each
1+₩38,682
10+₩31,469
25+₩28,809
50+₩27,857
100+₩26,969
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32 bit
-
-
144Pins
LQFP
104I/O's
CAN, SPI, UART, USB
-
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
1524645

RoHS

Each
1+₩33,771
10+₩27,474
25+₩25,151
50+₩24,321
100+₩23,545
LPC Family LPC2000 Series Microcontrollers
ARM7TDMI
32 bit
-
-
100Pins
LQFP
70I/O's
CAN, SPI, UART, USB
-
6Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
LPC
LPC2000
8개 품목 1-8개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account