0
0 개 품목₩0

ARM Microcontrollers :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
5127589

RoHS

Each
1+₩26,064
10+₩20,730
25+₩19,401
50+₩18,661
100+₩17,921
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
82I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
3MB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127591

RoHS

Each
1+₩26,862
10+₩21,698
25+₩20,806
50+₩19,591
100+₩18,376
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
63I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
3MB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127588

RoHS

Each
1+₩26,330
10+₩20,920
25+₩19,591
50+₩18,851
100+₩18,110
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
132Pins
UFBGA
106I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32U5
5127590

RoHS

Each
1+₩29,766
10+₩23,767
25+₩22,249
50+₩21,433
100+₩20,616
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
216Pins
TFBGA
156I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
3MB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
5127587

RoHS

Each
1+₩26,558
10+₩21,129
25+₩19,781
50+₩19,041
100+₩18,281
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
169Pins
TFBGA
136I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
2.5MB
24Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32U5
5127593

RoHS

Each
1+₩27,260
10+₩22,021
25+₩21,110
50+₩19,857
100+₩18,604
STM32 Family STM32U5 Series Microcontrollers
ARM Cortex-M33
32 bit
160MHz
4MB
100Pins
LQFP
82I/O's
CANFD, I2C, SAI, SPI, SDMMC, USART, USB
3MB
20Channels
12Bit, 14Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32U5
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account