ARM Microcontrollers :
11개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(11)
Interfaces
=EUSART, ...
1
(1)
(4)
(1)
(1)
(1)
(1)
(7)
(6)
Product Range
(11)
Device Core
(11)
Data Bus Width
(11)
Operating Frequency Max
(11)
IC Case / Package
(11)
ADC Channels
(11)
Supply Voltage Min
(11)
Supply Voltage Max
(11)
Operating Temperature Min
(11)
포장
(11)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩4,702 10+₩4,611 25+₩4,519 50+₩4,462 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 512KB | 40Pins | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+₩4,265 10+₩4,201 25+₩4,198 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 256KB | 48Pins | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+₩3,791 10+₩3,736 25+₩3,681 50+₩3,660 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 128KB | 40Pins | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+₩4,013 10+₩4,004 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 128KB | 48Pins | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+₩4,285 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 64KB | 48Pins | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+₩8,289 10+₩5,484 25+₩4,996 50+₩4,618 100+₩4,240 가격 더 알아보기 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 256KB | 40Pins | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+₩4,811 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 256KB | 48Pins | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+₩7,946 10+₩6,399 25+₩6,027 50+₩5,751 100+₩5,472 가격 더 알아보기 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 128KB | 48Pins | QFN | 32I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit, 20Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+₩3,599 10+₩3,544 25+₩3,489 50+₩3,453 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 64KB | 40Pins | QFN | 29I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+₩4,240 10+₩3,546 25+₩3,536 50+₩3,525 100+₩3,515 가격 더 알아보기 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 64KB | 48Pins | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 32KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||
Each | 1+₩5,500 10+₩4,602 25+₩4,271 50+₩4,051 100+₩3,830 가격 더 알아보기 | EFM32 Family EFM32PG Series Microcontrollers | ARM Cortex-M33 | 32 bit | 80MHz | 512KB | 48Pins | QFN | 34I/O's | EUSART, I2C, I2S, IrDA, SPI, UART, USART | 64KB | 16Channels | 12Bit, 16Bit | 1.71V | 3.8V | -40°C | 125°C | Surface Mount | EFM32 | EFM32PG | ||||||