0
0 개 품목₩0

ARM Microcontrollers :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
5127436

RoHS

Each
1+₩4,999
10+₩3,811
25+₩3,553
50+₩3,365
100+₩3,243
가격 더 알아보기
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
128KB
48Pins
LQFP
35I/O's
FDCAN, I2C, I3C, I2S, LPUART, SPI, USART, USB
32KB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5
5127437

RoHS

Each
1+₩5,718
10+₩4,359
25+₩4,063
50+₩3,848
100+₩3,710
가격 더 알아보기
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
128KB
48Pins
UFQFPN-EP
35I/O's
FDCAN, I2C, I3C, I2S, LPUART, SPI, USART, USB
32KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5
5127442

RoHS

Each
1+₩5,427
10+₩4,137
25+₩3,857
50+₩3,653
100+₩3,521
가격 더 알아보기
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
128KB
64Pins
LQFP
49I/O's
FDCAN, I2C, I3C, I2S, LPUART, SPI, USART, USB
32KB
16Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5
5127435

RoHS

Each
1+₩4,672
10+₩3,561
25+₩3,320
50+₩3,144
100+₩3,031
가격 더 알아보기
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
128KB
48Pins
LQFP
35I/O's
FDCAN, I2C, I3C, I2S, LPUART, SPI, USART, USB
32KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5
5127438

RoHS

Each
1+₩3,919
10+₩2,987
50+₩2,785
100+₩2,638
250+₩2,542
가격 더 알아보기
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
128KB
32Pins
UFQFPN-EP
26I/O's
FDCAN, I2C, I3C, I2S, LPUART, SPI, USART, USB
32KB
10Channels
12Bit
1.71V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32H5
5127441

RoHS

Each
1+₩4,199
10+₩3,201
25+₩2,984
50+₩2,826
100+₩2,725
가격 더 알아보기
STM32 Family STM32H5 Series Microcontrollers
ARM Cortex-M33F
32 bit
250MHz
128KB
32Pins
UFQFPN-EP
26I/O's
FDCAN, I2C, I3C, I2S, LPUART, SPI, USART, USB
32KB
10Channels
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32H5
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account