0
0 개 품목₩0

ARM Microcontrollers :

9개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
5115622

RoHS

Each
1+₩3,093
10+₩2,196
50+₩2,142
100+₩2,025
250+₩1,896
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
128KB
48Pins
LQFP
38I/O's
FDCAN, I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115611

RoHS

Each
1+₩3,345
10+₩2,375
50+₩2,317
100+₩2,190
250+₩2,051
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
128KB
64Pins
LQFP
52I/O's
FDCAN, I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
14Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115628

RoHS

Each
1+₩2,947
10+₩2,092
50+₩2,041
100+₩1,929
250+₩1,807
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
128KB
32Pins
LQFP
25I/O's
FDCAN, I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115608

RoHS

Each
1+₩3,416
10+₩2,551
50+₩2,402
100+₩2,283
250+₩2,167
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
256KB
64Pins
LQFP
52I/O's
FDCAN, I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
14Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115613

RoHS

Each
1+₩3,308
10+₩2,349
50+₩2,292
100+₩2,166
250+₩2,029
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
256KB
48Pins
UFQFPN-EP
38I/O's
FDCAN, I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115618

RoHS

Each
1+₩3,162
10+₩2,245
50+₩2,191
100+₩2,070
250+₩1,939
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
256KB
32Pins
LQFP
25I/O's
FDCAN, I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115623

RoHS

Each
1+₩3,093
10+₩2,196
50+₩2,142
100+₩2,025
250+₩1,896
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
256KB
24Pins
UFQFPN-EP
16I/O's
FDCAN, I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
7Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115621

RoHS

Each
1+₩3,162
10+₩2,245
50+₩2,191
100+₩2,070
250+₩1,939
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
256KB
32Pins
UFQFPN-EP
27I/O's
FDCAN, I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115612

RoHS

Each
1+₩3,308
10+₩2,349
50+₩2,292
100+₩2,166
250+₩2,029
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
256KB
48Pins
LQFP
38I/O's
FDCAN, I2C, I3C, LPUART, SPI, UART, USART, USB
64KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
9개 품목 1-9개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account