ARM Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Interfaces
=I2C, I2S...
1
(1)
(4)
(1)
(1)
(1)
(1)
(7)
(6)
Product Range
(6)
Device Core
(6)
Data Bus Width
(6)
Operating Frequency Max
(6)
Program Memory Size
(6)
No. of Pins
(6)
IC Case / Package
(6)
No. of I/O's
(6)
RAM Memory Size
(6)
포장
(3)
(3)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩13,800 10+₩10,685 25+₩9,897 50+₩9,469 100+₩9,040 가격 더 알아보기 | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩12,879 10+₩9,886 25+₩9,212 50+₩8,750 100+₩8,344 가격 더 알아보기 | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩12,701 10+₩9,822 25+₩9,103 50+₩8,707 100+₩8,311 가격 더 알아보기 | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||
Each | 1+₩14,450 10+₩11,094 25+₩10,684 50+₩10,125 100+₩9,565 가격 더 알아보기 | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+₩13,736 10+₩10,543 25+₩9,826 50+₩9,332 100+₩8,900 가격 더 알아보기 | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||
Each | 1+₩12,879 10+₩9,886 25+₩9,212 50+₩8,750 100+₩8,344 가격 더 알아보기 | MCX W Family MCX W72 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 96MHz | 2MB | 48Pins | HVQFN | 29I/O's | I2C, I2S, I3C, SPI, UART, PWM | 264KB | 16Bit | 1.86V | 3.6V | -40°C | 125°C | Surface Mount | MCX W | MCX W72 | ||||||