0
0 개 품목₩0

ARM Microcontrollers :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
5115595

RoHS

Each
1+₩4,083
10+₩3,113
25+₩2,902
50+₩2,749
100+₩2,649
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
64Pins
LQFP
52I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
17Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115597

RoHS

Each
1+₩3,925
10+₩3,082
50+₩2,908
100+₩2,741
250+₩2,625
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
48Pins
LQFP
38I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115600

RoHS

Each
1+₩4,189
10+₩3,289
50+₩3,104
100+₩2,925
250+₩2,801
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
32Pins
UFQFPN-EP
27I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
10Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
4872879

RoHS

Each
1+₩5,025
10+₩3,071
50+₩2,907
100+₩2,742
250+₩2,688
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
100Pins
LQFP
86I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
128KB
21Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115605

RoHS

Each
1+₩3,476
10+₩2,650
50+₩2,470
100+₩2,339
250+₩2,255
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
48Pins
LQFP
38I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115598

RoHS

Each
1+₩3,925
10+₩3,082
50+₩2,908
100+₩2,741
250+₩2,625
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
48Pins
UFQFPN-EP
38I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
11Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115601

RoHS

Each
1+₩3,936
10+₩3,001
50+₩2,797
100+₩2,649
250+₩2,554
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
64Pins
LQFP
52I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
17Channels
12Bit
2.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32C5
4872868

RoHS

Each
1+₩3,936
10+₩2,441
50+₩2,323
100+₩2,204
250+₩2,160
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
32Pins
LQFP
25I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
128KB
11Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115584

RoHS

Each
1+₩4,964
10+₩3,785
25+₩3,528
50+₩3,342
100+₩3,221
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
100Pins
LQFP
86I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
28Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
4872882

RoHS

Each
1+₩3,522
10+₩2,251
50+₩2,206
100+₩2,161
250+₩2,116
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
32Pins
UFQFPN-EP
27I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
128KB
12Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115582

RoHS

Each
1+₩6,511
10+₩5,112
25+₩4,824
50+₩4,546
100+₩4,354
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
144Pins
LQFP
118I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
28Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115604

RoHS

Each
1+₩3,680
10+₩2,805
50+₩2,615
100+₩2,477
250+₩2,388
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
64Pins
LQFP
52I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
17Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
4872871

RoHS

Each
1+₩3,333
10+₩2,511
50+₩2,287
100+₩2,203
250+₩2,127
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
48Pins
LQFP
38I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
128KB
13Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5116042
Each (Supplied on Cut Tape)
컷 테이프
1+₩3,936
10+₩3,001
50+₩2,797
100+₩2,649
250+₩2,554
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
64Pins
LQFP
52I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
17Channels
12Bit
2.7V
3.6V
-40°C
125°C
Surface Mount
STM32
STM32C5
5115599

RoHS

Each
1+₩4,059
10+₩3,094
50+₩2,884
100+₩2,732
250+₩2,634
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
32Pins
LQFP
25I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
9Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115586

RoHS

Each
1+₩4,731
10+₩3,607
25+₩3,362
50+₩3,184
100+₩3,069
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
1MB
80Pins
LQFP
66I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
22Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
5115596

RoHS

Each
1+₩3,476
10+₩2,650
50+₩2,470
100+₩2,339
250+₩2,255
가격 더 알아보기
STM32 Family STM32C5 Series Microcontrollers
ARM Cortex-M33F
32 bit
144MHz
512KB
100Pins
LQFP
86I/O's
I2C, I3C, I2S, LPUART, SPI, UART, USART, USB
256KB
28Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32C5
17개 품목 1-17개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account