ARM Microcontrollers :
19개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(19)
Interfaces
=I2C, I3C...
1
(1)
(4)
(1)
(1)
(1)
(1)
(7)
(6)
Product Range
(19)
Device Core
(19)
Data Bus Width
(19)
Operating Frequency Max
(19)
Program Memory Size
(7)
(12)
No. of Pins
(1)
(10)
(4)
(4)
IC Case / Package
(8)
(11)
No. of I/O's
(1)
(2)
(8)
(4)
(4)
RAM Memory Size
(19)
포장
(14)
(5)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,279 10+₩2,448 50+₩2,306 100+₩2,191 250+₩2,080 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 64Pins | LQFP | 52I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 14Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | ||||||
Each | 1+₩3,162 10+₩2,245 50+₩2,191 100+₩2,070 250+₩1,939 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 48Pins | UFQFPN-EP | 38I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | ||||||
Each | 1+₩3,020 10+₩2,144 50+₩2,092 100+₩1,977 250+₩1,851 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 32Pins | LQFP | 25I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | ||||||
Each | 1+₩3,229 10+₩2,293 50+₩2,237 100+₩2,114 250+₩1,980 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32C5 | ||||||
Each | 1+₩3,384 10+₩2,403 50+₩2,344 100+₩2,216 250+₩2,075 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 48Pins | UFQFPN-EP | 38I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32C5 | ||||||
Each | 1+₩2,947 10+₩2,092 50+₩2,041 100+₩1,929 250+₩1,807 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 128KB | 48Pins | LQFP | 38I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | ||||||
Each | 1+₩3,199 10+₩2,271 50+₩2,216 100+₩2,094 250+₩1,961 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 128KB | 64Pins | LQFP | 52I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 14Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | ||||||
Each | 1+₩2,804 10+₩1,991 50+₩1,942 100+₩1,836 250+₩1,719 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 128KB | 32Pins | LQFP | 25I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | ||||||
5116037 | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩3,020 10+₩2,144 50+₩2,092 100+₩1,977 250+₩1,851 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
5116036 | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩3,232 10+₩2,295 50+₩2,239 100+₩2,116 250+₩1,982 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32C5 | |||||
5116034 | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩2,995 10+₩2,127 50+₩2,075 100+₩1,961 250+₩1,837 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 128KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32C5 | |||||
Each | 1+₩3,507 10+₩2,618 50+₩2,466 100+₩2,343 250+₩2,225 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 64Pins | LQFP | 52I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 14Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32C5 | ||||||
Each | 1+₩2,804 10+₩1,991 50+₩1,942 100+₩1,836 250+₩1,719 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 128KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | ||||||
5116038 | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩3,510 10+₩2,620 50+₩2,468 100+₩2,345 250+₩2,227 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 64Pins | LQFP | 52I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 14Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32C5 | |||||
Each | 1+₩3,162 10+₩2,245 50+₩2,191 100+₩2,070 250+₩1,939 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 48Pins | LQFP | 38I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | ||||||
Each | 1+₩2,947 10+₩2,092 50+₩2,041 100+₩1,929 250+₩1,807 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 24Pins | UFQFPN-EP | 16I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 7Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | ||||||
5116033 | Each | 1+₩2,998 10+₩2,129 50+₩2,077 100+₩1,963 250+₩1,838 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 128KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 125°C | Surface Mount | STM32 | STM32C5 | |||||
5116035 | Each (Supplied on Cut Tape) 컷 테이프 | 1+₩2,801 10+₩1,989 50+₩1,940 100+₩1,834 250+₩1,717 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 128KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | |||||
Each | 1+₩3,020 10+₩2,144 50+₩2,092 100+₩1,977 250+₩1,851 가격 더 알아보기 | STM32 Family STM32C5 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 144MHz | 256KB | 32Pins | UFQFPN-EP | 27I/O's | I2C, I3C, LPUART, SPI, UART, USART, USB | 64KB | 10Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32C5 | ||||||