0
0 개 품목₩0

ARM Microcontrollers :

17개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
4241925

RoHS

Each
1+₩24,437
10+₩19,298
25+₩16,703
50+₩16,428
100+₩16,152
가격 더 알아보기
PSOC 5 Family CY8C54xx Series Microcontrollers
ARM Cortex-M3
32 bit
67MHz
256KB
100Pins
TQFP
62I/O's
I2C, LIN, SPI, UART, USB
64KB
-
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5LP
CY8C54LP
2772886

RoHS

Each
1+₩43,270
10+₩36,809
25+₩32,523
50+₩32,059
100+₩31,594
PSOC 5 Family CY8C56xx Series Microcontrollers
ARM Cortex-M3
32 bit
67MHz
256KB
100Pins
TQFP
72I/O's
I2C, LIN, SPI, UART, USB
64KB
-
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5
CY8C56xx
2523202

RoHS

Each
1+₩10,337
25+₩10,131
100+₩9,924
4000+₩9,717
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
QFN
51I/O's
I2C, LIN, SPI, UART, USB
32KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523190

RoHS

Each
1+₩6,745
25+₩6,611
100+₩6,476
2500+₩6,341
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
48Pins
TQFP
37I/O's
I2C, LIN, SPI, UART, USB
8KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523201

RoHS

Each
1+₩10,559
25+₩10,348
100+₩10,137
1500+₩9,926
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
TQFP
51I/O's
I2C, LIN, SPI, UART, USB
32KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523196

RoHS

Each
1+₩6,507
25+₩6,262
100+₩5,340
1500+₩5,234
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
64Pins
TQFP
51I/O's
I2C, LIN, SPI, UART, USB
8KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523181

RoHS

Each
1+₩5,125
25+₩4,981
100+₩4,218
2000+₩4,134
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
TQFP
25I/O's
I2C, LIN, SPI, UART, USB
4KB
10Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523193

RoHS

Each
1+₩6,421
25+₩6,354
100+₩6,287
4000+₩6,219
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
QFN
37I/O's
I2C, LIN, SPI, UART, USB
16KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523195

RoHS

Each
1+₩8,983
25+₩8,804
100+₩8,624
4000+₩8,445
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
QFN
37I/O's
I2C, LIN, SPI, UART, USB
32KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523184

RoHS

Each
1+₩5,773
25+₩5,557
100+₩5,161
5000+₩4,765
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
32Pins
QFN
25I/O's
I2C, LIN, SPI, UART, USB
8KB
10Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523191

RoHS

Each
1+₩7,668
25+₩6,901
100+₩6,493
4000+₩6,032
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
48Pins
QFN
37I/O's
I2C, LIN, SPI, UART, USB
8KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523199

RoHS

Each
1+₩6,938
25+₩6,665
100+₩5,700
1500+₩5,586
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
TQFP
51I/O's
I2C, LIN, SPI, UART, USB
16KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523197

RoHS

Each
1+₩8,071
25+₩7,263
100+₩6,833
4000+₩6,348
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
64KB
64Pins
QFN
51I/O's
I2C, LIN, SPI, UART, USB
8KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523182

RoHS

Each
1+₩4,765
25+₩4,593
100+₩4,255
5000+₩3,916
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
32KB
32Pins
QFN
25I/O's
I2C, LIN, SPI, UART, USB
4KB
10Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523192

RoHS

Each
1+₩6,578
25+₩6,377
100+₩5,413
2500+₩5,305
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
48Pins
TQFP
37I/O's
I2C, LIN, SPI, UART, USB
16KB
14Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2523200

RoHS

Each
1+₩6,781
25+₩6,646
100+₩6,510
4000+₩6,375
SAM 32 Family SAM L21 Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
128KB
64Pins
QFN
51I/O's
I2C, LIN, SPI, UART, USB
16KB
20Channels
12Bit
900mV
1.2V
-40°C
85°C
Surface Mount
SAM32
SAM L21
2772885

RoHS

Each
1+₩33,075
10+₩26,724
25+₩25,622
50+₩24,102
100+₩22,581
PSOC 5 Family CY8C56xx Series Microcontrollers
ARM Cortex-M3
32 bit
67MHz
128KB
68Pins
QFN
48I/O's
I2C, LIN, SPI, UART, USB
32KB
-
12Bit
1.71V
5.5V
-40°C
85°C
Surface Mount
PSoC 5
CY8C56xx
17개 품목 1-17개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account