ARM Microcontrollers :
10개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(10)
Interfaces
=I2C, SPI...
1
(1)
(4)
(1)
(1)
(1)
(1)
(7)
(6)
Product Range
(5)
(3)
(1)
Device Core
(3)
(6)
(1)
Data Bus Width
(10)
Operating Frequency Max
(5)
(3)
(1)
Program Memory Size
(2)
(2)
(4)
(1)
No. of Pins
(1)
(8)
IC Case / Package
(5)
(3)
(1)
(1)
No. of I/O's
(1)
(5)
(3)
RAM Memory Size
(1)
(2)
(2)
(4)
포장
(10)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩20,133 25+₩18,324 100+₩17,566 160+₩16,808 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 512KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||
Each | 1+₩22,729 25+₩20,699 100+₩19,839 126+₩18,979 | SAM9 Family AT91SAM9G Series Microcontrollers | ARM9 | 32 bit | 400MHz | 64KB | 324Pins | TFBGA | 160I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 900mV | 1.1V | -40°C | 85°C | Surface Mount | SAM9 | AT91SAM9G | ||||||
Each | 1+₩15,535 25+₩14,140 100+₩13,558 160+₩12,975 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||
Each | 1+₩15,963 25+₩14,527 100+₩14,040 260+₩13,552 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 256KB | 64Pins | QFN | 32I/O's | I2C, SPI, SSC, UART, USART | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||
Each | 1+₩10,384 25+₩10,104 100+₩9,824 160+₩9,543 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 64KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 16KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||
Each | 1+₩9,031 25+₩8,189 100+₩7,864 160+₩7,538 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 64Pins | QFP | 47I/O's | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+₩12,635 25+₩11,489 100+₩11,019 160+₩10,549 | SAM 32 Family AT91SAM7S Series Microcontrollers | ARM7TDMI | 32 bit | 55MHz | 128KB | 64Pins | LQFP | 32I/O's | I2C, SPI, SSC, UART, USART | 32KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | SAM32 | AT91SAM7S | ||||||
Each | 1+₩7,402 25+₩6,711 100+₩6,431 260+₩6,150 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 128KB | 64Pins | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | 32KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+₩9,211 25+₩8,354 100+₩8,028 260+₩7,702 | SAM 32 Family SAM 3S Series Microcontrollers | ARM Cortex-M3 | 32 bit | 64MHz | 256KB | 64Pins | QFN | 47I/O's | I2C, SPI, SSC, UART, USART | 48KB | 10Channels | 12Bit | 1.62V | 3.6V | -40°C | 85°C | Surface Mount | SAM32 | SAM 3S | ||||||
Each | 1+₩5,629 25+₩5,198 | - | ARM7TDMI | 32 bit | - | - | - | LQFP | - | I2C, SPI, SSC, UART, USART | - | - | 10Bit | - | - | - | - | Surface Mount | SAM32 | AT91SAM7S | ||||||