0
0 개 품목₩0

ARM Microcontrollers :

115개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
2488319

RoHS

Each
1+₩3,742
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
64KB
48Pins
LQFP
37I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
2980880

RoHS

Each
1+₩1,693
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
32KB
48Pins
LQFP
38I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
1898994

RoHS

Each
1+₩6,993
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
24MHz
256KB
100Pins
LQFP
80I/O's
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
3129861

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩2,557
10+₩2,434
50+₩2,310
100+₩1,859
250+₩1,754
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
8KB
14Pins
TSSOP
11I/O's
I2C, SPI, UART, USART
2KB
4Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2770302

RoHS

Each
1+₩4,201
10+₩4,051
25+₩3,901
50+₩3,750
100+₩3,600
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
32KB
32Pins
UFQFPN
27I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2930505

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩9,795
10+₩8,136
25+₩7,554
50+₩7,198
100+₩6,867
EFM32 Family EFM32G Series Microcontrollers
ARM Cortex-M3
32 bit
-
32MHz
128KB
64Pins
QFN
56I/O's
I2C, SPI, UART, USART
16KB
8Channels
12Bit
1.98V
3.8V
-40°C
85°C
Surface Mount
EFM32
EFM32G
3132635

RoHS

Each
1+₩3,050
10+₩2,934
50+₩2,817
100+₩2,700
250+₩2,583
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
16KB
14Pins
TSSOP
11I/O's
I2C, SPI, UART, USART
2KB
4Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2460537

RoHS

Each
1+₩5,530
25+₩5,420
100+₩5,309
416+₩5,199
SAM 32 Family SAM D20 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
48Pins
QFN
38I/O's
I2C, SPI, UART, USART
32KB
14Channels
12Bit
1.62V
3.63V
-40°C
105°C
Surface Mount
SAM32
SAM D2X
3052599

RoHS

Each
1+₩13,408
25+₩12,185
100+₩11,983
SAM 32 Family AT91SAM7S Series Microcontrollers
ARM7TDMI
32 bit
-
55MHz
128KB
64Pins
QFN
32I/O's
I2C, SPI, UART, USART
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
SAM32
AT91SAM7S
2488326

RoHS

Each
1+₩5,539
10+₩3,762
25+₩3,727
50+₩3,693
100+₩3,659
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
64KB
64Pins
TFBGA
51I/O's
I2C, SPI, UART, USART
8KB
15Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3132631

RoHS

Each
1+₩4,054
10+₩2,336
50+₩2,125
100+₩1,914
250+₩1,893
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
16KB
14Pins
TSSOP
11I/O's
I2C, SPI, UART, USART
2KB
4Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
3933150

RoHS

Each
1+₩3,974
10+₩3,933
25+₩3,891
50+₩3,849
100+₩3,807
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
32KB
48Pins
LQFP
38I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
2488323

RoHS

Each
1+₩4,103
10+₩4,089
25+₩4,074
50+₩4,059
100+₩4,045
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
64KB
32Pins
UFQFPN
27I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.65V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2770297

RoHS

Each
1+₩2,628
10+₩2,570
50+₩2,511
100+₩2,453
250+₩2,394
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
16KB
20Pins
TSSOP
16I/O's
I2C, SPI, UART, USART
2KB
9Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
3129865

RoHS

Each
1+₩3,358
10+₩3,280
25+₩3,201
50+₩3,123
100+₩3,044
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
32KB
20Pins
TSSOP
15I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
2770304

RoHS

Each
1+₩8,612
10+₩6,568
25+₩6,066
50+₩5,782
100+₩5,498
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
192KB
64Pins
LQFP
51I/O's
I2C, SPI, UART, USART
20KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2770300

RoHS

Each
1+₩3,503
10+₩3,373
25+₩3,242
50+₩3,111
100+₩2,980
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
32KB
20Pins
TSSOP
15I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2851010

RoHS

Each
1+₩2,425
10+₩2,404
25+₩2,382
50+₩2,361
100+₩2,339
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
32KB
20Pins
TSSOP
15I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
2849931

RoHS

Each
1+₩3,146
10+₩3,097
25+₩3,048
50+₩2,998
100+₩2,949
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
32KB
28Pins
UFQFPN
21I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2851006

RoHS

Each
1+₩2,725
10+₩2,645
50+₩2,565
100+₩2,484
250+₩2,404
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
16KB
28Pins
UFQFPN
24I/O's
I2C, SPI, UART, USART
2KB
10Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2980875

RoHS

Each
1+₩2,960
10+₩1,751
50+₩1,652
100+₩1,552
250+₩1,444
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
16KB
20Pins
TSSOP
16I/O's
I2C, SPI, UART, USART
2KB
7Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32L0
2333149

RoHS

Each
1+₩14,789
10+₩11,271
25+₩10,282
50+₩9,795
100+₩9,308
가격 더 알아보기
STM32 Family STM32F1 Series Microcontrollers
ARM Cortex-M3
32 bit
-
24MHz
256KB
100Pins
LQFP
80I/O's
I2C, SPI, UART, USART
24KB
16Channels
12Bit
2V
3.6V
-40°C
85°C
Surface Mount
STM32
STM32F1
2363631

RoHS

Each
1+₩4,039
25+₩3,959
100+₩3,878
250+₩3,797
SAM 32 Family SAM D20 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
64KB
32Pins
TQFP
26I/O's
I2C, SPI, UART, USART
8KB
10Channels
12Bit
1.62V
3.63V
-40°C
85°C
Surface Mount
SAM32
SAM D2X
2460538

RoHS

Each
1+₩5,689
25+₩5,576
100+₩5,462
160+₩5,348
SAM 32 Family SAM D20 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
48MHz
256KB
64Pins
TQFP
52I/O's
I2C, SPI, UART, USART
32KB
20Channels
12Bit
1.62V
3.63V
-40°C
105°C
Surface Mount
SAM32
SAM D2X
2851007

RoHS

Each
1+₩2,936
10+₩2,842
50+₩2,748
100+₩2,654
250+₩2,559
가격 더 알아보기
STM32 Family STM32L0 Series Microcontrollers
ARM Cortex-M0+
32 bit
-
32MHz
16KB
14Pins
TSSOP
11I/O's
I2C, SPI, UART, USART
2KB
4Channels
12Bit
1.8V
3.6V
-40°C
105°C
Surface Mount
STM32
STM32L0
115개 품목 1-25개
5 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account