ARM Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
Interfaces
=I3C, LPI...
1
(1)
(4)
(1)
(1)
(1)
(1)
(7)
(6)
Product Range
(5)
(1)
Device Core
(6)
Data Bus Width
(6)
Operating Frequency Max
(6)
Program Memory Size
(2)
(4)
No. of Pins
(2)
(4)
IC Case / Package
(3)
(3)
No. of I/O's
(2)
(1)
(2)
(1)
RAM Memory Size
(2)
(4)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩3,416 10+₩2,687 50+₩2,450 100+₩2,352 250+₩2,249 가격 더 알아보기 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | HVQFN | 44I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA13x | ||||||
Each | 1+₩4,182 10+₩3,183 50+₩2,892 100+₩2,751 250+₩2,640 가격 더 알아보기 | MCXA1 Family MCXA15x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 38I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA15x | ||||||
Each | 1+₩3,812 10+₩2,748 50+₩2,431 100+₩2,224 250+₩2,099 가격 더 알아보기 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 32Pins | HVQFN | 29I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA13x | ||||||
Each | 1+₩3,062 10+₩2,377 50+₩2,238 100+₩2,116 250+₩2,020 가격 더 알아보기 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 64KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 16KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA13x | ||||||
Each | 1+₩3,421 10+₩2,603 50+₩2,366 100+₩2,250 250+₩2,160 가격 더 알아보기 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 32Pins | HVQFN | 29I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA13x | ||||||
Each | 1+₩3,965 10+₩3,017 50+₩2,742 100+₩2,608 250+₩2,503 가격 더 알아보기 | MCXA1 Family MCXA13x Series Microcontrollers | ARM Cortex-M33 | 32 bit | 96MHz | 128KB | 48Pins | LQFP | 41I/O's | I3C, LPI2C, LPSPI, LPUART, USB | 32KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA1 | MCXA13x | ||||||