ARM Microcontrollers :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
MCU Family
=Kinetis M
1
(1)
(1)
(15)
(1)
(1)
(8)
(5)
(1)
Product Range
(2)
(7)
Device Core
(9)
Data Bus Width
(9)
Operating Frequency Max
(6)
(3)
Program Memory Size
(1)
(5)
(1)
(2)
No. of Pins
(4)
(1)
(2)
(2)
IC Case / Package
(2)
(7)
No. of I/O's
(2)
(2)
(2)
(2)
(1)
Interfaces
(9)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩7,236 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 256KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 32KB | 12Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩17,344 10+₩13,608 25+₩11,986 50+₩11,985 100+₩11,984 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 144Pins | LQFP | 99I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩17,040 10+₩13,298 25+₩11,517 50+₩11,434 100+₩11,351 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 75MHz | 512KB | 100Pins | LQFP | 72I/O's | I2C, SPI, UART | 64KB | 16Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩10,486 10+₩9,437 25+₩8,878 50+₩8,249 100+₩7,690 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩11,559 10+₩8,924 25+₩7,868 50+₩7,866 100+₩7,352 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩11,559 10+₩8,924 25+₩8,395 50+₩7,866 100+₩7,539 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 64Pins | LQFP | 38I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩11,863 10+₩9,281 25+₩8,476 50+₩8,226 100+₩7,975 가격 더 알아보기 | Kinetis M Family KM3x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 100Pins | LQFP | 68I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM3x | ||||||
Each | 1+₩8,491 10+₩6,483 25+₩5,681 50+₩5,678 100+₩5,429 가격 더 알아보기 | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 64KB | 44Pins | LGA | 20I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM1x | ||||||
Each | 1+₩9,068 10+₩6,942 25+₩6,516 50+₩6,089 100+₩5,825 가격 더 알아보기 | Kinetis M Family KM1x Series Microcontrollers | ARM Cortex-M0+ | 32 bit | 50MHz | 128KB | 44Pins | LGA | 20I/O's | I2C, SPI, UART | 16KB | 20Channels | 16Bit, 24Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | Kinetis M | KM1x | ||||||