ARM Microcontrollers :
2개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(2)
MCU Family
=MAX
1
(1)
(1)
(15)
(1)
(1)
(8)
(5)
(1)
Product Range
(1)
(1)
Device Core
(2)
Data Bus Width
(2)
Operating Frequency Max
(1)
(1)
Program Memory Size
(1)
(1)
No. of Pins
(1)
(1)
IC Case / Package
(1)
(1)
No. of I/O's
(1)
(1)
Interfaces
(1)
(1)
포장
(2)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩44,919 10+₩37,484 90+₩36,735 180+₩35,985 270+₩35,235 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 96MHz | 2MB | 100Pins | TQFP | 49I/O's | I2C, SPI, UART, USB | 256KB | 4Channels | 10Bit | 1.71V | 1.89V | -30°C | 85°C | Surface Mount | MAX | MAX326xx | ||||||
Each | 1+₩23,723 10+₩19,680 25+₩18,273 100+₩16,865 260+₩16,061 가격 더 알아보기 | MAX Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 32 bit | 12MHz | 384KB | 72Pins | LGA-EP | 36I/O's | HART, I2C, LPUART, SPI, UART | 160KB | 2Channels | 16Bit, 24Bit | 2.7V | 3.63V | -40°C | 105°C | Surface Mount | MAX | MAX326xx | ||||||