ARM Microcontrollers :
13개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(13)
MCU Family
=MCX N
1
(1)
(1)
(15)
(1)
(1)
(8)
(5)
(1)
Product Range
(3)
(10)
Device Core
(13)
Data Bus Width
(13)
Operating Frequency Max
(13)
Program Memory Size
(5)
(8)
No. of Pins
(5)
(3)
(5)
IC Case / Package
(3)
(5)
(5)
No. of I/O's
(3)
(5)
(5)
Interfaces
(3)
(6)
(4)
포장
(13)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩14,061 10+₩10,813 25+₩9,744 50+₩9,417 100+₩9,055 가격 더 알아보기 | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN2xx | ||||||
Each | 1+₩16,169 10+₩12,434 25+₩11,205 50+₩10,829 100+₩10,412 가격 더 알아보기 | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN2xx | ||||||
Each | 1+₩16,169 10+₩12,434 25+₩11,205 50+₩10,829 100+₩10,412 가격 더 알아보기 | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 172Pins | HDQFP | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+₩15,934 10+₩12,254 25+₩11,042 50+₩10,672 100+₩10,261 가격 더 알아보기 | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 184Pins | VFBGA | 124I/O's | I2C, I3C, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+₩15,284 10+₩11,973 25+₩10,632 50+₩10,425 100+₩10,217 가격 더 알아보기 | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 184Pins | VFBGA | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+₩14,996 10+₩11,533 25+₩10,392 50+₩10,044 100+₩9,657 가격 더 알아보기 | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+₩16,075 10+₩12,469 25+₩11,731 50+₩11,209 100+₩10,686 가격 더 알아보기 | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+₩14,746 10+₩11,474 25+₩10,511 50+₩10,092 100+₩9,642 가격 더 알아보기 | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | I2C, I3C, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+₩16,843 10+₩13,186 25+₩12,279 50+₩11,775 100+₩11,271 가격 더 알아보기 | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+₩15,237 10+₩11,856 25+₩10,860 50+₩10,428 100+₩9,962 가격 더 알아보기 | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 1MB | 100Pins | HLQFP | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 352KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+₩16,410 10+₩12,856 25+₩11,415 50+₩11,193 100+₩10,970 가격 더 알아보기 | MCX N Family MCXN2xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 184Pins | VFBGA | 124I/O's | CAN, Ethernet, I2C, I3C, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN2xx | ||||||
Each | 1+₩15,466 10+₩11,894 25+₩10,718 50+₩10,359 100+₩9,960 가격 더 알아보기 | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 100Pins | HLQFP | 78I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||
Each | 1+₩17,106 10+₩13,155 25+₩11,855 50+₩11,457 100+₩11,016 가격 더 알아보기 | MCX N Family MCXN5xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 150MHz | 2MB | 172Pins | HDQFP | 114I/O's | CAN, I2C, I3C, SAI, SPI, UART, USB | 512KB | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCX N | MCXN5xx | ||||||