ARM Microcontrollers :
9개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(9)
MCU Family
=PSOC C3
1
(1)
(1)
(15)
(1)
(1)
(8)
(5)
(1)
Product Range
(3)
(1)
(5)
Device Core
(9)
Data Bus Width
(9)
Operating Frequency Max
(9)
Program Memory Size
(3)
(6)
No. of Pins
(2)
(1)
(4)
(2)
IC Case / Package
(2)
(7)
No. of I/O's
(1)
(1)
(1)
(1)
(1)
(3)
(1)
Interfaces
(9)
포장
(9)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩18,918 10+₩14,788 25+₩13,140 50+₩12,732 100+₩12,323 가격 더 알아보기 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3M5xD | ||||||
Each | 1+₩11,204 10+₩10,793 25+₩10,381 50+₩9,970 100+₩9,558 가격 더 알아보기 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 64Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3M5xD | ||||||
Each | 1+₩15,901 10+₩12,006 25+₩10,980 50+₩10,614 100+₩10,203 가격 더 알아보기 | PSOC C3 Family PSC3M5xD Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 256KB | 80Pins | eLQFP-EP | 50I/O's | I2C, SPI, UART | 64KB | 18Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3M5xD | ||||||
5137220 | Each | 1+₩20,659 10+₩15,599 25+₩14,267 50+₩13,790 100+₩13,257 가격 더 알아보기 | PSOC C3 Family PSC3P8xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 100Pins | eLQFP-EP | 40I/O's | I2C, SPI, UART | 128KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3P8xx | |||||
5137224 | Each | 1+₩18,023 10+₩13,609 25+₩12,446 50+₩12,030 100+₩11,565 가격 더 알아보기 | PSOC C3 Family PSC3P8xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 48Pins | VQFN-EP | 25I/O's | I2C, SPI, UART | 128KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3P8xx | |||||
5137222 | Each | 1+₩19,591 10+₩14,793 25+₩13,529 50+₩13,077 100+₩12,571 가격 더 알아보기 | PSOC C3 Family PSC3P8xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 80Pins | eLQFP-EP | 45I/O's | I2C, SPI, UART | 128KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3P8xx | |||||
5150233 | Each | 1+₩14,692 10+₩11,389 25+₩10,456 50+₩10,027 100+₩9,598 가격 더 알아보기 | PSOC C3 Family PSC3M6 Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 100Pins | eLQFP-EP | 68I/O's | I2C, SPI, UART | 128KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3M6 | |||||
5137221 | Each | 1+₩18,308 10+₩13,824 25+₩12,643 50+₩12,221 100+₩11,748 가격 더 알아보기 | PSOC C3 Family PSC3P8xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 64Pins | VQFN-EP | 34I/O's | I2C, SPI, UART | 128KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3P8xx | |||||
5137223 | Each | 1+₩18,664 10+₩14,093 25+₩12,889 50+₩12,458 100+₩11,976 가격 더 알아보기 | PSOC C3 Family PSC3P8xx Series Microcontrollers | ARM Cortex-M33F | 32 bit | 180MHz | 512KB | 64Pins | eLQFP-EP | 33I/O's | I2C, SPI, UART | 128KB | 24Channels | 12Bit | 1.71V | 3.63V | -40°C | 105°C | Surface Mount | PSOC C3 | PSC3P8xx | |||||