ARM Microcontrollers :
11개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(11)
MCU Family
=TXZ+
1
(1)
(1)
(15)
(1)
(1)
(8)
(5)
(1)
Product Range
(1)
(1)
(3)
(2)
(1)
(3)
Device Core
(1)
(10)
Data Bus Width
(11)
Operating Frequency Max
(4)
(5)
(2)
Program Memory Size
(3)
(6)
(2)
No. of Pins
(2)
(1)
(2)
(2)
(4)
IC Case / Package
(11)
No. of I/O's
(1)
(1)
(1)
(3)
(2)
Interfaces
(8)
(3)
포장
(11)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩13,188 10+₩12,650 25+₩12,457 50+₩12,222 100+₩11,976 가격 더 알아보기 | TXZ+ Family TMPM3H Series Microcontrollers | ARM Cortex-M3 | 32 bit | 120MHz | 1MB | 144Pins | LQFP | 134I/O's | I2C, SPI, UART | 128KB | 21Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM3H | ||||||
Each | 1+₩11,347 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 1MB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 64KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | ||||||
Each | 1+₩5,577 | TXZ+ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, UART, SPI | 18KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | ||||||
Each | 1+₩18,342 10+₩14,261 25+₩13,600 50+₩12,701 100+₩11,802 가격 더 알아보기 | TXZ Family TMPM4K Series Microcontrollers | ARM Cortex-M4F | 32 bit | 160MHz | 256KB | 100Pins | LQFP | 87I/O's | I2C, UART, SPI | 24KB | 22Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4K | ||||||
5112958 RoHS | Each | 1+₩7,236 10+₩6,899 25+₩6,756 50+₩6,592 100+₩6,423 가격 더 알아보기 | TXZ+ Family TMPM4V Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 128KB | 48Pins | LQFP | - | I2C, SPI, UART | 32KB | - | 12Bit | 2.7V | - | - | - | Surface Mount | TXZ+ | TMPM4V | |||||
Each | 1+₩4,353 10+₩4,151 25+₩4,065 50+₩3,966 100+₩3,864 가격 더 알아보기 | TXZ+ Family TMPM4H Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, SPI, UART | 18KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4H | ||||||
Each | 1+₩4,084 10+₩3,894 25+₩3,814 50+₩3,721 100+₩3,626 가격 더 알아보기 | TXZ+ Family TMPM4H Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 48Pins | LQFP | 37I/O's | I2C, SPI, UART | 18KB | 10Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4H | ||||||
5112957 RoHS | Each | 1+₩7,476 10+₩7,128 25+₩6,980 50+₩6,811 100+₩6,636 가격 더 알아보기 | TXZ+ Family TMPM4V Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 128KB | 64Pins | LQFP | - | I2C, SPI, UART | 32KB | - | 12Bit | 2.7V | - | - | - | Surface Mount | TXZ+ | TMPM4V | |||||
5112952 RoHS | Each | 1+₩7,355 10+₩7,012 25+₩6,867 50+₩6,701 100+₩6,529 가격 더 알아보기 | TXZ+ Family TMPM4L Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 256KB | 64Pins | LQFP | 51I/O's | I2C, SPI, UART | 32KB | 28Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4L | |||||
5112959 RoHS | Each | 1+₩7,415 10+₩7,070 25+₩6,924 50+₩6,756 100+₩6,582 가격 더 알아보기 | TXZ+ Family TMPM4V Series Microcontrollers | ARM Cortex-M4F | 32 bit | 80MHz | 128KB | 44Pins | LQFP | - | I2C, SPI, UART | 32KB | - | 12Bit | 2.7V | - | - | - | Surface Mount | TXZ+ | TMPM4V | |||||
Each | 1+₩4,353 10+₩4,151 25+₩4,065 50+₩3,966 100+₩3,864 가격 더 알아보기 | TXZ+ Family TMPM4H Series Microcontrollers | ARM Cortex-M4F | 32 bit | 120MHz | 256KB | 44Pins | LQFP | 33I/O's | I2C, SPI, UART | 18KB | 9Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | TXZ+ | TMPM4H | ||||||