ARM Microcontrollers :
6개 제품을 찾았습니다.모든 필터
(1 적용됨)
모두 펼치기
제조업체
(6)
MCU Family
=XMC7000
1
(1)
(1)
(15)
(1)
(1)
(8)
(5)
(1)
Product Range
(5)
(1)
Device Core
(1)
(5)
Data Bus Width
(6)
Operating Frequency Max
(5)
(1)
Program Memory Size
(5)
(1)
No. of Pins
(2)
(2)
(1)
(1)
IC Case / Package
(1)
(5)
No. of I/O's
(2)
(1)
(1)
(2)
Interfaces
(1)
(5)
포장
(6)
| 비교 | 제조업체 부품 번호 | 주문 코드 | 제조업체 / 설명 | 재고 정보 | 단가 기준 | 가격 | 수량 | Product Range | Device Core | Data Bus Width | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+₩31,221 10+₩30,077 25+₩28,932 50+₩27,788 100+₩26,643 | XMC7000 Family XMC7200 Series Microcontrollers | ARM Cortex-M7 | 32 bit | 350MHz | 8MB | 272Pins | BGA | 191I/O's | CAN, Ethernet, I2C, I2S, SPI, UART | 1MB | 96Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7200 | ||||||
Each | 1+₩25,076 10+₩22,756 25+₩22,183 50+₩21,609 100+₩21,035 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 176Pins | TEQFP | 148I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 64Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 | ||||||
Each | 1+₩20,188 10+₩16,570 25+₩16,436 50+₩16,301 100+₩16,166 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 100Pins | TEQFP | 72I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 37Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 | ||||||
Each | 1+₩27,719 10+₩22,117 25+₩21,557 50+₩20,997 100+₩20,436 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 144Pins | TEQFP | 116I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 52Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 | ||||||
Each | 1+₩26,926 10+₩21,431 25+₩19,028 50+₩18,874 100+₩18,720 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 144Pins | TEQFP | 116I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 52Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 | ||||||
Each | 1+₩21,113 10+₩17,744 25+₩17,691 50+₩17,637 100+₩17,583 | XMC7000 Family XMC7100 Series Microcontrollers | ARM Cortex-M7, ARM Cortex-M0+ | 32 bit | 250MHz | 4MB | 100Pins | TEQFP | 72I/O's | CAN, Ethernet, I2C, SPI, UART | 768KB | 37Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | XMC7000 | XMC7100 | ||||||