0
0 개 품목₩0

ARM Microcontrollers :

11개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3586899

RoHS

Each
1+₩34,549
10+₩27,962
25+₩26,334
50+₩26,141
100+₩25,947
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
800MHz
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
-
i.MX RT1170
3586896

RoHS

Each
1+₩32,823
10+₩26,301
25+₩24,672
50+₩23,569
100+₩22,466
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
800MHz
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
-
i.MX RT1170
3586898

RoHS

Each
1+₩35,117
10+₩27,795
25+₩26,417
50+₩25,228
100+₩24,039
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
800MHz
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
-
i.MX RT1170
3874822

RoHS

Each
1+₩33,844
10+₩26,485
25+₩25,297
50+₩24,137
100+₩22,977
i.MX RT Family i.MX RT1170 Series Microprocessors
ARM Cortex-M7
32 bit
800MHz
289Pins
MAPBGA
13I/O's
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
900mV
1.15V
-40°C
105°C
Surface Mount
i.MX
i.MX RT1170
4838988

RoHS

Each
1+₩35,405
10+₩28,440
25+₩26,698
50+₩26,165
100+₩25,631
i.MX RT Family i.MX RT1170 Series Microcontrollers
Arm Cortex-M7F
32 bit
800MHz
289Pins
MAPBGA
-
CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB
2MB
20Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
i.MX RT
i.MX RT1170
4838795

RoHS

Each
1+₩37,559
10+₩30,627
25+₩28,694
50+₩27,672
100+₩26,650
i.MX RT Family i.MX RT1170 Series Microcontrollers
Arm Cortex-M4F, Arm Cortex-M7F
32 bit
800MHz
289Pins
MAPBGA
-
Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB
2MB
20Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
i.MX RT
i.MX RT1170
4838989

RoHS

Each
1+₩30,903
10+₩24,910
25+₩23,461
50+₩22,715
100+₩21,969
i.MX RT Family i.MX RT1170 Series Microcontrollers
Arm Cortex-M4F, Arm Cortex-M7F
32 bit
800MHz
289Pins
MAPBGA
-
CAN, Ethernet, LPI2C, LPUART, SAI, SPI, USB
2MB
20Channels
12Bit
3V
3.6V
-40°C
125°C
Surface Mount
i.MX RT
i.MX RT1170
4838794

RoHS

Each
1+₩32,063
10+₩25,675
25+₩24,078
50+₩23,201
100+₩22,323
i.MX RT Family i.MX RT1170 Series Microcontrollers
ARM Cortex-M7F
32 bit
1GHz
289Pins
MAPBGA
-
Ethernet, FlexCAN, LPI2C, LPUART, SAI, SPI, USB
2MB
20Channels
12Bit
3V
3.6V
0°C
95°C
Surface Mount
i.MX RT
i.MX RT1170
3586897

RoHS

Each
1+₩31,294
10+₩25,623
25+₩24,212
50+₩23,140
100+₩22,067
i.MX RT Family i.MX RT1170 Series Microprocessors
Arm Cortex-M4, Arm Cortex-M7
32 bit
1GHz
289Pins
MAPBGA
-
CAN, Ethernet, I2C, I2S, SAI, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
0°C
95°C
Surface Mount
-
i.MX RT1170
5134089

RoHS

Each
1+₩31,082
10+₩26,840
25+₩24,847
50+₩23,182
100+₩22,719
i.MX RT Family i.MX RT1170 Series Microcontrollers
Arm Cortex-M4F, Arm Cortex-M7F
32 bit
1GHz
289Pins
LFBGA
-
CAN, Ethernet, I2C, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
0°C
95°C
Surface Mount
i.MX RT
i.MX RT1170
5134102

RoHS

Each
1+₩33,742
10+₩29,137
25+₩26,972
50+₩25,166
100+₩24,663
i.MX RT Family i.MX RT1170 Series Microcontrollers
Arm Cortex-M4F, Arm Cortex-M7F
32 bit
1GHz
289Pins
LFBGA
-
CAN, Ethernet, I2C, SPI, UART, USB
2MB
2Channels
12Bit
3V
3.6V
-40°C
105°C
Surface Mount
i.MX RT
i.MX RT1170
11개 품목 1-11개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account