0
0 개 품목₩0

ARM Microcontrollers :

6개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
3280891

RoHS

Each
1+₩9,550
10+₩7,311
25+₩6,752
50+₩6,445
100+₩6,138
가격 더 알아보기
K32 L2B Family K32 L Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
48Pins
HUQFN
36I/O's
I2C, SPI, UART
32KB
15Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
K32 L2
K32 L
3280892

RoHS

Each
1+₩8,053
10+₩6,130
25+₩5,658
50+₩5,390
100+₩5,122
가격 더 알아보기
K32 L2B Family K32 L Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
32Pins
HUQFN
23I/O's
I2C, SPI, UART
32KB
7Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
K32 L2
K32 L
3280889

RoHS

Each
1+₩10,022
10+₩7,683
25+₩7,098
50+₩6,701
100+₩6,304
가격 더 알아보기
K32 L2B Family K32 L Series Microcontrollers
ARM Cortex-M0+
32 bit
48MHz
256KB
64Pins
LQFP
50I/O's
I2C, SPI, UART
32KB
18Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
K32 L2
K32 L
3254813

RoHS

Each
1+₩31,136
10+₩23,652
25+₩22,676
50+₩21,352
100+₩20,028
K32 L3A Family K32 L Series Microcontrollers
ARM Cortex-M4, ARM Cortex-M0+
32 bit
72MHz
1.25MB
176Pins
VFBGA
104I/O's
I2C, I2S, SAI, UART, USB
384KB
-
12Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
K32 L3
K32 L
4235981

RoHS

Each
1+₩13,395
10+₩10,372
25+₩9,617
50+₩9,269
100+₩8,921
가격 더 알아보기
K32 L2A Family K32 L Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
512KB
64Pins
LQFP
50I/O's
I2C, SPI, UART, USB
128KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
K32 L2A
K32 L
4235997

RoHS

Each
1+₩13,032
10+₩9,171
25+₩8,241
50+₩7,304
100+₩6,366
가격 더 알아보기
K32 L2A Family K32 L Series Microcontrollers
ARM Cortex-M0+
32 bit
72MHz
256KB
64Pins
LQFP
50I/O's
I2C, SPI, UART, USB
128KB
24Channels
16Bit
1.71V
3.6V
-40°C
105°C
Surface Mount
K32 L2A
K32 L
6개 품목 1-6개
1 페이지 중

Popular Suppliers

NXP
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
MAXIM
Trade Account